CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R - Capacitors

Digi-Key Part Number P11305TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.10098
0.09636
0.09504
0.08778
0.08184
Extended Price
201.96
385.44
570.24
877.80
2127.84
Manufacturer Part NumberECS-T0JX476R
Product DescriptionCAP 47UF 6.3V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R - Capacitors Details
Technical/Catalog InformationECS-T0JX476R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS T0JX476R
ECST0JX476R
P11305TR ND
P11305TRND
P11305TR

Purchase CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
Capacitors

CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R (P11305TR-ND)

Related parts Capacitors :
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11330TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 4.7UF 10V TANTALUM TES SMD - ECS-T1AZ475R
 Order CAP 4.7UF 10V TANTALUM TES SMD-ECS-T1AZ475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11340TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.