CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R - Capacitors

Digi-Key Part Number P11304TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.06732
0.06468
0.06402
0.05874
0.05478
Extended Price
134.64
258.72
384.12
587.40
1424.28
Manufacturer Part NumberECS-T0JY226R
Product DescriptionCAP 22UF 6.3V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R - Capacitors Details
Technical/Catalog InformationECS-T0JY226R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0JY226R
ECST0JY226R
P11304TR ND
P11304TRND
P11304TR

Purchase CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
Capacitors

CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R (P11304TR-ND)

Related parts Capacitors :
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11336TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.