CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R - Capacitors

Digi-Key Part Number P11303TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.06138
0.05874
0.05742
0.05346
0.0495
Extended Price
122.76
234.96
344.52
534.60
1287.00
Manufacturer Part NumberECS-T0JY156R
Product DescriptionCAP 15UF 6.3V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R - Capacitors Details
Technical/Catalog InformationECS-T0JY156R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance15µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0JY156R
ECST0JY156R
P11303TR ND
P11303TRND
P11303TR

Purchase CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
Capacitors

CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R (P11303TR-ND)

Related parts Capacitors :
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.