RES-NET 39 OHM 10PIN 5RES - 750-103-R39 - Resistors

Digi-Key Part Number 750-103-R39-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.83
0.721
0.5663
0.41184
0.36036
0.27387
Extended Price
0.83
7.21
56.63
411.84
1801.80
2738.70
Manufacturer Part Number750-103-R39
Product DescriptionRES-NET 39 OHM 10PIN 5RES
Quantity Available 724
All prices are in GBP

RES-NET 39 OHM 10PIN 5RES - 750-103-R39 - Resistors Details
Technical/Catalog Information750-103-R39
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms39.0
Tolerance±2%
Power Per Element400mW
Circuit TypeIsolated
Number of Pins10
PackagingBulk
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 750 103 R39
750103R39

Purchase RES-NET 39 OHM 10PIN 5RES - 750-103-R39 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 39 OHM 10PIN 5RES - 750-103-R39
Resistors

RES-NET 39 OHM 10PIN 5RES - 750-103-R39 (750-103-R39-ND)

Related parts Resistors:
RES-NET 39 OHM 10PIN 5RES - 750-103-R39
 Order RES-NET 39 OHM 10PIN 5RES-750-103-R39 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R39-ND.
RES-NET 39 OHM 6PIN 5RES - 750-61-R39
 Order RES-NET 39 OHM 6PIN 5RES-750-61-R39 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-61-R39-ND.
RES-NET 39 OHM 10PIN 9RES - 750-101-R39
 Order RES-NET 39 OHM 10PIN 9RES-750-101-R39 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R39-ND.
RES-NET 22 OHM 10PIN 5RES - 750-103-R22
 Order RES-NET 22 OHM 10PIN 5RES-750-103-R22 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R22-ND.
RES-NET 27 OHM 10PIN 5RES - 750-103-R27
 Order RES-NET 27 OHM 10PIN 5RES-750-103-R27 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R27-ND.
RES-NET 33 OHM 10PIN 5RES - 750-103-R33
 Order RES-NET 33 OHM 10PIN 5RES-750-103-R33 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R33-ND.
RES-NET 47 OHM 10PIN 5RES - 750-103-R47
 Order RES-NET 47 OHM 10PIN 5RES-750-103-R47 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R47-ND.
RES-NET 51 OHM 10PIN 5RES - 750-103-R51
 Order RES-NET 51 OHM 10PIN 5RES-750-103-R51 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R51-ND.
RES-NET 56 OHM 10PIN 5RES - 750-103-R56
 Order RES-NET 56 OHM 10PIN 5RES-750-103-R56 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R56-ND.
RES-NET 68 OHM 10PIN 5RES - 750-103-R68
 Order RES-NET 68 OHM 10PIN 5RES-750-103-R68 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R68-ND.
RES-NET 82 OHM 10PIN 5RES - 750-103-R82
 Order RES-NET 82 OHM 10PIN 5RES-750-103-R82 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R82-ND.
RES-NET 100 OHM 10PIN 5RES - 750-103-R100
 Order RES-NET 100 OHM 10PIN 5RES-750-103-R100 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R100-ND.
RES-NET 120 OHM 10PIN 5RES - 750-103-R120
 Order RES-NET 120 OHM 10PIN 5RES-750-103-R120 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R120-ND.
RES-NET 150 OHM 10PIN 5RES - 750-103-R150
 Order RES-NET 150 OHM 10PIN 5RES-750-103-R150 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R150-ND.
RES-NET 180 OHM 10PIN 5RES - 750-103-R180
 Order RES-NET 180 OHM 10PIN 5RES-750-103-R180 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-103-R180-ND.