CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 - Connectors

Digi-Key Part Number ED2164-ND
Price Break
1
10
100
500
1000
5000
Unit Price
6.08
5.27
4.2564
3.64834
3.04029
2.63492
Extended Price
6.08
52.70
425.64
1824.17
3040.29
13174.60
Manufacturer Part Number399-10-164-10-009000
Product DescriptionCONN HEADER 64POS .100 R/ANGLE
Quantity Available 449
All prices are in GBP

CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 - Connectors Details
Technical/Catalog Information399-10-164-10-009000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.157" (3.99mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts64
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 399 10 164 10 009000
3991016410009000
ED2164 ND
ED2164ND
ED2164

Purchase CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
Connectors

CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 (ED2164-ND)

Related parts Connectors:
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
 Order CONN SOCKET 64POS .100 R/ANGLE-399-93-164-10-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED22064-ND.
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
 Order CONN HEADER 64POS .100 R/ANGLE-399-10-164-10-009000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2164-ND.
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
 Order CONN HEADER 64POS .100 R/ANGLE-800-10-064-20-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2564-ND.
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
 Order CONN HEADER 64POS .100 R/ANGLE-802-10-064-20-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2664-ND.
CONN HEADER 64POS .100 L.210 - 342-10-164-00-591000
 Order CONN HEADER 64POS .100 L.210-342-10-164-00-591000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED16064-ND.
CONN HEADER 64POS .100 L.335 - 342-10-164-00-592000
 Order CONN HEADER 64POS .100 L.335-342-10-164-00-592000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED17064-ND.
CONN HEADER 64POS .100 L.585 - 342-10-164-00-593000
 Order CONN HEADER 64POS .100 L.585-342-10-164-00-593000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED18064-ND.
CONN HEADER 64POS .100 L.835 - 342-10-164-00-594000
 Order CONN HEADER 64POS .100 L.835-342-10-164-00-594000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED19064-ND.
CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000
 Order CONN HEADER 64POS .100 SGHT TAIL-350-10-164-00-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2064-ND.
CONN HEADER 64POS .100 SMT - 350-10-164-00-106000
 Order CONN HEADER 64POS .100 SMT-350-10-164-00-106000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED24064-ND.
CONN HEADER 64POS .100 VERT GOLD - 10-89-1641
 Order CONN HEADER 64POS .100 VERT GOLD-10-89-1641 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6864-ND.
CONN HEADER 64POS .100 VERT GOLD - 10-89-2641
 Order CONN HEADER 64POS .100 VERT GOLD-10-89-2641 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2641-ND.
CONN HEADER 64POS .100 VERT TIN - 10-88-1641
 Order CONN HEADER 64POS .100 VERT TIN-10-88-1641 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6964-ND.
CONN HEADER 64POS .100 VERT GOLD - 10-89-9647
 Order CONN HEADER 64POS .100 VERT GOLD-10-89-9647 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-9647-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-1646
 Order CONN HEADER 64POS .100 R/A GOLD-10-89-1646 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7064-ND.