CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000 - Connectors

Digi-Key Part Number ED2064-ND
Price Break
1
10
100
500
1000
5000
Unit Price
5.26
4.559
3.6826
3.15652
2.63043
2.27971
Extended Price
5.26
45.59
368.26
1578.26
2630.43
11398.55
Manufacturer Part Number350-10-164-00-006000
Product DescriptionCONN HEADER 64POS .100 SGHT TAIL
Quantity Available 1143
All prices are in GBP

CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000 - Connectors Details
Technical/Catalog Information350-10-164-00-006000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.142" (3.61mm)
Features-
Mounting TypeThrough Hole
Number of Contacts64
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 350 10 164 00 006000
3501016400006000
ED2064 ND
ED2064ND
ED2064

Purchase CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000
Connectors

CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000 (ED2064-ND)

Related parts Connectors:
CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000
 Order CONN HEADER 64POS .100 SGHT TAIL-350-10-164-00-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2064-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-10-2031
 Order CONN HEADER 3POS .100 VERT GOLD-22-10-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2723-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-1041
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6804-ND.
CONN HEADER 10POS .100 WIRE WRAP - CWN-522-10-0021
 Order CONN HEADER 10POS .100 WIRE WRAP-CWN-522-10-0021 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-522-10-0021-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN HEADER 3POS .100 VERT GOLD - 70543-0002
 Order CONN HEADER 3POS .100 VERT GOLD-70543-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4801-ND.
CONN HEADER 4POS .100 VERT GOLD - 70543-0003
 Order CONN HEADER 4POS .100 VERT GOLD-70543-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4802-ND.
CONN HEADER 4POS .100 R/A GOLD - 70553-0003
 Order CONN HEADER 4POS .100 R/A GOLD-70553-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4902-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-11-2032
 Order CONN HEADER 3POS .100 VERT GOLD-22-11-2032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2701-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4160
 Order CONN HEADER 16POS .100 VERT TIN-22-28-4160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6416-ND.
CONN HEADER 4POS .100 R/A SMD - 15-91-2045
 Order CONN HEADER 4POS .100 R/A SMD-15-91-2045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1342-ND.
CONN HEADER 16POS .100" STR 15AU - 15-91-0160
 Order CONN HEADER 16POS .100" STR 15AU-15-91-0160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17462-ND.