CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000 - Connectors

Digi-Key Part Number ED1250-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7
6.066
4.8995
4.19958
3.49965
3.03303
Extended Price
7.00
60.66
489.95
2099.79
3499.65
15165.15
Manufacturer Part Number830-10-050-30-001000
Product DescriptionCONN HEADER .189 50POS 2MM SMT
Quantity Available 31
All prices are in GBP

CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000 - Connectors Details
Technical/Catalog Information830-10-050-30-001000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.142" (3.61mm)
Features-
Mounting TypeSurface Mount
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 830 10 050 30 001000
8301005030001000
ED1250 ND
ED1250ND
ED1250

Purchase CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Connectors

CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000 (ED1250-ND)

Related parts Connectors:
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
 Order CONN HEADER .189 50POS 2MM SMT-830-10-050-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED1250-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
 Order CONN HEADER .189 100POS 2MM SMT-832-10-100-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED12100-ND.
CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
 Order CONN SOCKET .228 50POS 2MM SMT-831-93-050-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED1350-ND.
CONN HEADER .132 50POS .050 SMT - 850-10-050-30-001000
 Order CONN HEADER .132 50POS .050 SMT-850-10-050-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED1050-ND.
CONN SOCKET .228 100POS 2MM SMT - 833-93-100-30-001000
 Order CONN SOCKET .228 100POS 2MM SMT-833-93-100-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED13100-ND.
CONN HEADER 50 POS 2MM - 830-10-050-10-001000
 Order CONN HEADER 50 POS 2MM-830-10-050-10-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED9050-ND.
CONN HEADER .132 100POS .050 SMT - 852-10-100-30-001000
 Order CONN HEADER .132 100POS .050 SMT-852-10-100-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED10100-ND.
HEADER 2MM GRID SIP 50POS SMD - 830-90-050-30-001000
 Order HEADER 2MM GRID SIP 50POS SMD-830-90-050-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 83090-05030001000-ND.
CONN HEADER LOPROFILE 50POS .100 - 800-10-050-10-002000
 Order CONN HEADER LOPROFILE 50POS .100-800-10-050-10-002000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7550-ND.
CONN SOCKET .207 50POS .050 SMT - 851-93-050-30-001000
 Order CONN SOCKET .207 50POS .050 SMT-851-93-050-30-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED1150-ND.
CONN HEADER .100 DUAL STR 60POS - 929710-10-30
 Order CONN HEADER .100 DUAL STR 60POS-929710-10-30 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929715-10-30-I
 Order CONN HEADER .100 DUAL STR 60POS-929715-10-30-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929710-10-30-RK
 Order CONN HEADER .100 DUAL STR 60POS-929710-10-30-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-10-30-ND.
CONN HEADER .100 DUAL STR 72POS - 929710-10-36
 Order CONN HEADER .100 DUAL STR 72POS-929710-10-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929710-10-36-ND.
CONN HEADER .100 DUAL STR 72POS - 929715-10-36-I
 Order CONN HEADER .100 DUAL STR 72POS-929715-10-36-I online from Digi-Key. Manufactured by 3M. Digi-Key part number 929715-10-36-ND.