RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12 - Relays

Digi-Key Part Number Z744-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.66
2.3952
2.1288
1.916
1.80956
1.59668
1.437
Extended Price
2.66
59.88
106.44
191.60
452.39
798.34
1437.00
Manufacturer Part NumberG2R-14-DC12
Product DescriptionRELAY PC MNT PWR SPDT 10A 12VDC
Quantity Available 359
All prices are in GBP

RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12 - Relays Details
Technical/Catalog InformationG2R-14-DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.8 VDC
Control On Voltage (Max)8.4 VDC
Coil Current43.6mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2R 14 DC12
G2R14DC12
Z744 ND
Z744ND
Z744

Purchase RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12
Relays

RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12 (Z744-ND)

Related parts Relays:
RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G2R-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z744-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G5Q-14-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G5Q-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z225-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G2R-14-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G2R-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z745-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G2R-14-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G2R-14-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z743-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G5LE-1-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G5LE-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1015-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G5Q-1-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G5Q-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z221-ND.
RELAY PC MNT PWR DPDT 5A 12VDC - G2R-24-DC12
 Order RELAY PC MNT PWR DPDT 5A 12VDC-G2R-24-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z747-ND.
RELAY PC MNT PWR SPST 10A 12VDC - G5Q-1A-DC12
 Order RELAY PC MNT PWR SPST 10A 12VDC-G5Q-1A-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z219-ND.
RELAY PC MNT PWR SPST 10A 12VDC - G5Q-1A4-DC12
 Order RELAY PC MNT PWR SPST 10A 12VDC-G5Q-1A4-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z223-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G5Q-14-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5Q-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z226-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G5LE-14-ASI-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G5LE-14-ASI-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASI-DC5-ND.
RELAY PC MNT PWR SPDT 5A 12VDC - G5L-114P-PS-DC12
 Order RELAY PC MNT PWR SPDT 5A 12VDC-G5L-114P-PS-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z731-ND.
RELAY PC MNT PWR SPDT 5A 12VDC - G5L-112P-PS-DC12
 Order RELAY PC MNT PWR SPDT 5A 12VDC-G5L-112P-PS-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z721-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5LE-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1016-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G5LE-1-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G5LE-1-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1014-ND.