LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B - Optoelectronics

Digi-Key Part Number 289-1057-ND
Price Break
1
10
50
Unit Price
8.42
7.623
6.4152
Extended Price
8.42
76.23
320.76
Manufacturer Part NumberBF26285-20B
Product DescriptionLAMP CCFL 1500V 2.6MM X 285MM
Quantity Available 170
All prices are in GBP

LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B - Optoelectronics Details
Technical/Catalog InformationBF26285-20B
VendorJKL Components Corp.
CategoryOptoelectronics
Size / Dimension2.6mm x 285mm
Current5mA
Output-
TypeCCFL - Tri-Phosphor RGB White Lamp
Voltage1500V Start, 725V Operating
RoHS StatusRoHS Not Applicable
Other Names BF26285 20B
BF2628520B
289 1057 ND
2891057ND
289-1057

Purchase LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B
Optoelectronics

LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B (289-1057-ND)

Related parts Optoelectronics :
LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B
 Order LAMP CCFL 1500V 2.6MM X 285MM-BF26285-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1057-ND.
LAMP CCFL 1300V 2.6MM X 188MM - BF26188-20B
 Order LAMP CCFL 1300V 2.6MM X 188MM-BF26188-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1039-ND.
LAMP CCFL 1500V 3.0MM X 360MM - BF3360-20B
 Order LAMP CCFL 1500V 3.0MM X 360MM-BF3360-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1042-ND.
LAMP CCFL 1450V 2.6MM X 214MM - BF26214-20B
 Order LAMP CCFL 1450V 2.6MM X 214MM-BF26214-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1060-ND.
LAMP CCFL 1636V 2.6MM X 318MM - BF26318-20B
 Order LAMP CCFL 1636V 2.6MM X 318MM-BF26318-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1109-ND.
LAMP CCFL 1650V 2.6MM X 360MM - BF26360-20B
 Order LAMP CCFL 1650V 2.6MM X 360MM-BF26360-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1139-ND.
LAMP CCFL 500V 3.0 X 50MM - BF350-20B
 Order LAMP CCFL 500V 3.0 X 50MM-BF350-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1003-ND.
LAMP CCFL 540V 3.0 X 86MM - BF386-20B
 Order LAMP CCFL 540V 3.0 X 86MM-BF386-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1004-ND.
LAMP CCFL 665V 3.0 X 100MM - BF3100-20B
 Order LAMP CCFL 665V 3.0 X 100MM-BF3100-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1005-ND.
LAMP CCFL 850V 3.0 X 160MM - BF3160-20B
 Order LAMP CCFL 850V 3.0 X 160MM-BF3160-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1006-ND.
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
 Order LAMP CCFL 1200V 3.0 X 250MM-BF3250-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1008-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
 Order LAMP CCFL 600V 5.6 X 118MM-BF5118-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1009-ND.
LAMP CCFL 850V 5.6 X 200MM - BF5200-20B
 Order LAMP CCFL 850V 5.6 X 200MM-BF5200-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1010-ND.
LAMP CCFL 390V 6.5 X 50MM - BF650-20B
 Order LAMP CCFL 390V 6.5 X 50MM-BF650-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1011-ND.
LAMP CCFL 550V 6.5 X 100MM - BF6100-20B
 Order LAMP CCFL 550V 6.5 X 100MM-BF6100-20B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1012-ND.