LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B - Optoelectronics

Digi-Key Part Number 289-1056-ND
Price Break
1
10
50
Unit Price
8.42
7.623
6.4152
Extended Price
8.42
76.23
320.76
Manufacturer Part NumberBF26250-24B
Product DescriptionLAMP CCFL 1300V 2.6MM X 250MM
Quantity Available 350
All prices are in GBP

LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B - Optoelectronics Details
Technical/Catalog InformationBF26250-24B
VendorJKL Components Corp.
CategoryOptoelectronics
Size / Dimension2.6mm x 250mm
Current5mA
Output-
TypeCCFL - Tri-Phosphor RGB White Lamp
Voltage1300V Start, 525V Operating
RoHS StatusRoHS Not Applicable
Other Names BF26250 24B
BF2625024B
289 1056 ND
2891056ND
289-1056

Purchase LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B
Optoelectronics

LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B (289-1056-ND)

Related parts Optoelectronics :
LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B
 Order LAMP CCFL 1300V 2.6MM X 250MM-BF26250-24B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1056-ND.
LAMP CCFL 1250V 2.6MM X 240MM - BF26240-24B
 Order LAMP CCFL 1250V 2.6MM X 240MM-BF26240-24B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1055-ND.
LAMP CCFL 1830V 2.0MM X 325MM - BF20325-24B
 Order LAMP CCFL 1830V 2.0MM X 325MM-BF20325-24B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1135-ND.
LAMP UV 375V 9.0MM X 59MM - BF959-UV1/3
 Order LAMP UV 375V 9.0MM X 59MM-BF959-UV1/3 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1023-ND.
LAMP UVC 254NM 8X50MM GERMCIDAL - BF850-UVC
 Order LAMP UVC 254NM 8X50MM GERMCIDAL-BF850-UVC online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number BF850-UVC-ND.
INVERTER 1000V FOR CCFL LAMP - BXA-24529
 Order INVERTER 1000V FOR CCFL LAMP-BXA-24529 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1027-ND.
INVERTER POTTED 850V CCFL LAMP - BXA-12529/PS1
 Order INVERTER POTTED 850V CCFL LAMP-BXA-12529/PS1 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1048-ND.
INVERTER 800V FOR CCFL LAMP - BXA-12577
 Order INVERTER 800V FOR CCFL LAMP-BXA-12577 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1051-ND.
LAMP 28V T1 3/4 - E85
 Order LAMP 28V T1 3/4-E85 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number E85-ND.
LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B
 Order LAMP INCANDESCENT 3MM BLUE SMD-CSD2-6832FL/39-25-5B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number CSD2-6832FL39255B-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
 Order LAMP INCANDESC 5MM YELLOW TB SMD-ETB1-EW87/BLA/39-31-3 online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1102-1-ND.
LAMP INCANDESCENT 3MM 14V 2 LEAD - 7382
 Order LAMP INCANDESCENT 3MM 14V 2 LEAD-7382 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7382JK-ND.
BI PIN LAMP T-1 28V - 7839EBP
 Order BI PIN LAMP T-1 28V-7839EBP online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7839EBP-ND.
FILTER RED FOR T1-3/4 LAMP - 39-08-1A
 Order FILTER RED FOR T1-3/4 LAMP-39-08-1A online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-08-1A-ND.
FILTER RED FOR T3-1/4 LAMP - 39-12-1A
 Order FILTER RED FOR T3-1/4 LAMP-39-12-1A online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-12-1A-ND.