IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q - Integrated Circuits (ICs)

Digi-Key Part Number 296-12193-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.63
2.904
2.4503
2.35952
2.30506
2.26875
2.2143
Extended Price
3.63
72.60
245.03
589.88
1152.53
2268.75
11071.50
Manufacturer Part NumberUC3906Q
Product DescriptionIC LEAD ACID BATT CHARGER 20PLCC
Quantity Available 102
All prices are in GBP

IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q - Integrated Circuits (ICs) Details
Technical/Catalog InformationUC3906Q
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Battery TypeLead-Acid
FunctionCharge Management
Package / Case20-PLCC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UC3906Q
UC3906Q
296 12193 5 ND
296121935ND
296-12193-5

Purchase IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q
Integrated Circuits (ICs)

IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q (296-12193-5-ND)

Related parts Integrated Circuits (ICs):
IC LEAD ACID BATT CHARGER 20PLCC - UC3906Q
 Order IC LEAD ACID BATT CHARGER 20PLCC-UC3906Q online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12193-5-ND.
IC LEAD-ACID BATT CHARGER 16 PIN - UC3906N
 Order IC LEAD-ACID BATT CHARGER 16 PIN-UC3906N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11621-ND.
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
 Order BATT SEALED LEAD ACID 6V 7.2AH-LC-R067R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P074-ND.
BATT SEALED LEAD ACID 6V 3.4AH - LC-R063R4P
 Order BATT SEALED LEAD ACID 6V 3.4AH-LC-R063R4P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P166-ND.
BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P
 Order BATT SEALED LEAD ACID 12V 2.2AH-LC-R122R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P171-ND.
BATT SEALED LEAD ACID 12V 20W - UP-RW1220P1
 Order BATT SEALED LEAD ACID 12V 20W-UP-RW1220P1 online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P210-ND.
IC LITH-ION FAST CHARGER 16-DIP - BQ2954PN
 Order IC LITH-ION FAST CHARGER 16-DIP-BQ2954PN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9387-5-ND.
BATT SEALED LEAD ACID 6V 4.2AH - LC-R064R2P
 Order BATT SEALED LEAD ACID 6V 4.2AH-LC-R064R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P164-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
 Order BATT SEALED LEAD ACID 12V 1.2AH-BP1.2-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
 Order BATT SEALED LEAD ACID 12V 2.3AH-BP2.3-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P
 Order BATT SEALED LEAD ACID 6V 4.5AH-LC-R064R5P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P141-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-T2
 Order BATT SEALED LEAD ACID 12V 17AH-BP17-12-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-T2-ND.
BATT SEALED LEAD ACID 12V 17AH - EP17-12-B1
 Order BATT SEALED LEAD ACID 12V 17AH-EP17-12-B1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP17-12-B1-ND.
BATT SEALED LEAD ACID 12V 33AH - EP33-12-B2-1
 Order BATT SEALED LEAD ACID 12V 33AH-EP33-12-B2-1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP33-12-B2-1-ND.
BATT SEALED LEAD ACID 12V 88W - HR22-12-B1
 Order BATT SEALED LEAD ACID 12V 88W-HR22-12-B1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1027-ND.