TERM BLK HDR 8POS 5.08MM GRN - 1788596

Digi-Key Part Number 1788596-ND
Price Break
50
Unit Price
5.6232
Extended Price
281.16
Manufacturer Part Number1788596
Product DescriptionTERM BLK HDR 8POS 5.08MM GRN
Quantity Available Non-Stock
All prices are in GBP

TERM BLK HDR 8POS 5.08MM GRN - 1788596 Details
Technical/Catalog Information1788596
VendorPhoenix Contact
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader Adapter, Male Pin to Wire
Number of Positions8
Wire Size12-24 AWG
ColorGreen
Mounting TypeBoard Mount
Number of Rows1
SeriesMVSTBU
FeaturesFlange
Termination-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1788596
1788596

Purchase TERM BLK HDR 8POS 5.08MM GRN - 1788596
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLK HDR 8POS 5.08MM GRN - 1788596
TERM BLK HDR 8POS 5.08MM GRN - 1788596

TERM BLK HDR 8POS 5.08MM GRN - 1788596 (1788596-ND)

Related parts :
TERM BLK HDR 8POS 5.08MM GRN - 1788596
 Order TERM BLK HDR 8POS 5.08MM GRN-1788596 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788596-ND.
TERM BLK PLUG 8POS 5.08MM GRN - 1764235
 Order TERM BLK PLUG 8POS 5.08MM GRN-1764235 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1764235-ND.
TERM BLK HEADER 8POS 5.08MM GRN - 1767436
 Order TERM BLK HEADER 8POS 5.08MM GRN-1767436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1767436-ND.
TERM BLK HEADER 8POS 5.08MM GRN - 1776566
 Order TERM BLK HEADER 8POS 5.08MM GRN-1776566 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776566-ND.
TERM BLK HEADER 8POS 5.08MM GRN - 1777138
 Order TERM BLK HEADER 8POS 5.08MM GRN-1777138 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1777138-ND.
TERM BLK PLUG 8POS 5.08MM GRN - 1777345
 Order TERM BLK PLUG 8POS 5.08MM GRN-1777345 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1939-ND.
TERM BLK PLUG 8POS 5.08MM GRN - 1778043
 Order TERM BLK PLUG 8POS 5.08MM GRN-1778043 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1778043-ND.
TERM BLK HDR 3POS 5.08MM GRN - 1788541
 Order TERM BLK HDR 3POS 5.08MM GRN-1788541 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788541-ND.
TERM BLK HDR 10POS 5.08MM GRN - 1788619
 Order TERM BLK HDR 10POS 5.08MM GRN-1788619 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788619-ND.
TERM BLK HDR 6POS 5.08MM GRN - 1788570
 Order TERM BLK HDR 6POS 5.08MM GRN-1788570 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788570-ND.
TERM BLOCK PCB 8POS 5.08MM GRN - 1712708
 Order TERM BLOCK PCB 8POS 5.08MM GRN-1712708 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1712708-ND.
TERM BLK PLUG 13POS 5.08MM GRN - 1757129
 Order TERM BLK PLUG 13POS 5.08MM GRN-1757129 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757129-ND.
TERM BLK PLUG 14POS 5.08MM GRN - 1757132
 Order TERM BLK PLUG 14POS 5.08MM GRN-1757132 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757132-ND.
TERM BLK PLUG 15POS 5.08MM GRN - 1757145
 Order TERM BLK PLUG 15POS 5.08MM GRN-1757145 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757145-ND.
TERM BLK PLUG 16POS 5.08MM GRN - 1757158
 Order TERM BLK PLUG 16POS 5.08MM GRN-1757158 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757158-ND.