TERM BLK HDR 6POS 5.08MM GRN - 1788570 - Connectors

Digi-Key Part Number 1788570-ND
Price Break
50
Unit Price
4.224
Extended Price
211.20
Manufacturer Part Number1788570
Product DescriptionTERM BLK HDR 6POS 5.08MM GRN
Quantity Available Non-Stock
All prices are in GBP

TERM BLK HDR 6POS 5.08MM GRN - 1788570 - Connectors Details
Technical/Catalog Information1788570
VendorPhoenix Contact
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader Adapter, Male Pin to Wire
Number of Positions6
Wire Size12-24 AWG
ColorGreen
Mounting TypeBoard Mount
Number of Rows1
SeriesMVSTBU
FeaturesFlange
Termination-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1788570
1788570

Purchase TERM BLK HDR 6POS 5.08MM GRN - 1788570 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLK HDR 6POS 5.08MM GRN - 1788570
Connectors

TERM BLK HDR 6POS 5.08MM GRN - 1788570 (1788570-ND)

Related parts Connectors:
TERM BLK HDR 6POS 5.08MM GRN - 1788570
 Order TERM BLK HDR 6POS 5.08MM GRN-1788570 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788570-ND.
TERM BLK HEADER 6POS 5.08MM GRN - 1767410
 Order TERM BLK HEADER 6POS 5.08MM GRN-1767410 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1767410-ND.
TERM BLK HEADER 6POS 5.08MM GRN - 1776540
 Order TERM BLK HEADER 6POS 5.08MM GRN-1776540 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776540-ND.
TERM BLK HEADER 6POS 5.08MM GRN - 1777112
 Order TERM BLK HEADER 6POS 5.08MM GRN-1777112 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1777112-ND.
TERM BLK PLUG 6POS 5.08MM GRN - 1777329
 Order TERM BLK PLUG 6POS 5.08MM GRN-1777329 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1938-ND.
TERM BLK PLUG 6POS 5.08MM GRN - 1778027
 Order TERM BLK PLUG 6POS 5.08MM GRN-1778027 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1778027-ND.
TERM BLK HDR 3POS 5.08MM GRN - 1788541
 Order TERM BLK HDR 3POS 5.08MM GRN-1788541 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788541-ND.
TERM BLK HDR 10POS 5.08MM GRN - 1788619
 Order TERM BLK HDR 10POS 5.08MM GRN-1788619 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788619-ND.
TERM BLK HDR 8POS 5.08MM GRN - 1788596
 Order TERM BLK HDR 8POS 5.08MM GRN-1788596 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788596-ND.
TERM BLK PLUG 6POS 5.08MM GRN - 1776126
 Order TERM BLK PLUG 6POS 5.08MM GRN-1776126 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776126-ND.
TERM BLK PLUG 13POS 5.08MM GRN - 1757129
 Order TERM BLK PLUG 13POS 5.08MM GRN-1757129 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757129-ND.
TERM BLK PLUG 14POS 5.08MM GRN - 1757132
 Order TERM BLK PLUG 14POS 5.08MM GRN-1757132 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757132-ND.
TERM BLK PLUG 15POS 5.08MM GRN - 1757145
 Order TERM BLK PLUG 15POS 5.08MM GRN-1757145 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757145-ND.
TERM BLK PLUG 16POS 5.08MM GRN - 1757158
 Order TERM BLK PLUG 16POS 5.08MM GRN-1757158 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757158-ND.
TERM BLK PLUG 17POS 5.08MM GRN - 1757161
 Order TERM BLK PLUG 17POS 5.08MM GRN-1757161 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757161-ND.