IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM - Integrated Circuits (ICs)

Digi-Key Part Number LT1931ES5#TRMCT-ND
Price Break
1
25
100
Unit Price
2.9
2.5944
2.3349
Extended Price
2.90
64.86
233.49
Manufacturer Part NumberLT1931ES5#TRM
Product DescriptionIC DC/DC CONV INVERTING TSOT23-5
Quantity Available 61
All prices are in GBP

IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1931ES5#TRM
VendorLinear Technology (VA)
CategoryIntegrated Circuits (ICs)
TypeInverting
Number of Outputs1 - Single
Voltage - Input2.45 ~ 16V
Voltage - Output-5V, -12V
Current - Output1A
Output Power-
Package / CaseTSOT-23-5
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1931ES5#TRM
LT1931ES5#TRM
LT1931ES5#TRMCT ND
LT1931ES5#TRMCTND
LT1931ES5#TRMCT

Purchase IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
Integrated Circuits (ICs)

IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM (LT1931ES5#TRMCT-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV 1A 8-DFN - LTC3561EDD#PBF
 Order IC DC/DC CONV 1A 8-DFN-LTC3561EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#PBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
IC HEX BUFF/CONV INVERTER 16-DIP - CD4049UBE
 Order IC HEX BUFF/CONV INVERTER 16-DIP-CD4049UBE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2055-5-ND.
IC OSC PREC 1KHZ-20MHZ TSOT23-5 - LTC6900CS5#TRMPBF
 Order IC OSC PREC 1KHZ-20MHZ TSOT23-5-LTC6900CS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC6900CS5#TRMPBFCT-ND.
IC IDEAL DIODE LOW LOSS TSOT23-5 - LTC4411ES5#TRPBF
 Order IC IDEAL DIODE LOW LOSS TSOT23-5-LTC4411ES5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4411ES5#TRPBF-ND.
DC/DC CONVERTER -12/100MA SIP - BP5122
 Order DC/DC CONVERTER -12/100MA SIP-BP5122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5122-ND.
DC-DC CONVT 5,+/-12V 6.0,+/-.40A - PXF4012T0512
 Order DC-DC CONVT 5,+/-12V 6.0,+/-.40A-PXF4012T0512 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1558-ND.
IC BUCK-BOOST CONV 8-MSOP - TPS60241DGKR
 Order IC BUCK-BOOST CONV 8-MSOP-TPS60241DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60241DGKR-ND.
IC BUCK-BOOST CONV ADJ 10-SON - TPS63000DRCRG4
 Order IC BUCK-BOOST CONV ADJ 10-SON-TPS63000DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63000DRCRG4-ND.
IC DRIVER LED SW 350MA TSOT23-5 - ZXLD1350ET5TA
 Order IC DRIVER LED SW 350MA TSOT23-5-ZXLD1350ET5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1350ET5CT-ND.
IC DRIVER LED SW 1A TSOT23-5 - ZXLD1360ET5TA
 Order IC DRIVER LED SW 1A TSOT23-5-ZXLD1360ET5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1360ET5CT-ND.
CONVERTER DC/DC 5V OUT 2W - VWRBS2-D5-S5-SIP
 Order CONVERTER DC/DC 5V OUT 2W-VWRBS2-D5-S5-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1505-ND.