IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5

Digi-Key Part Number LT1389BCS8-5-ND
Price Break
1
25
100
Unit Price
4.55
3.0192
2.2737
Extended Price
4.55
75.48
227.37
Manufacturer Part NumberLT1389BCS8-5
Product DescriptionIC PREC SHUNT VOLT REF 5V 8-SOIC
Quantity Available 230
All prices are in GBP

IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5 Details
Technical/Catalog InformationLT1389BCS8-5
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output5V
Tolerance±0.075%
Temperature Coefficient50ppm/°C
Package / Case8-SOIC
PackagingBulk
Number of Channels1
Voltage - Input-
Current - Output20mA
Current - Quiescent-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1389BCS8 5
LT1389BCS85

Purchase IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5

IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5 (LT1389BCS8-5-ND)

Related parts :
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5
 Order IC PREC SHUNT VOLT REF 5V 8-SOIC-LT1389BCS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5-ND.
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5#PBF
 Order IC PREC SHUNT VOLT REF 5V 8-SOIC-LT1389BCS8-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#PBF-ND.
IC PREC SHUNT VOLT REF 5V 8-SOIC - LT1389BCS8-5#TRPBF
 Order IC PREC SHUNT VOLT REF 5V 8-SOIC-LT1389BCS8-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-5#TRPBF-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634ACS8-5
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634ACS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634AIS8-5
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634AIS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634BCS8-5
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634BCS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634BIS8-5
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634BIS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-5-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25
 Order IC SHUNT VOLT REF 1.25V 8-SOIC-LT1389BCS8-1.25 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25-ND.
IC SHUNT VOLT REF 2.5V 8-SOIC - LT1389BCS8-2.5
 Order IC SHUNT VOLT REF 2.5V 8-SOIC-LT1389BCS8-2.5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-2.5-ND.
IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096
 Order IC SHUNT VOLT REF 4.096V 8-SOIC-LT1389BCS8-4.096 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-4.096-ND.
IC SHUNT VOLT REF 1.25V 8-SOIC - LT1389BCS8-1.25#PBF
 Order IC SHUNT VOLT REF 1.25V 8-SOIC-LT1389BCS8-1.25#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-1.25#PBF-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634ACS8-5#PBF
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634ACS8-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-5#PBF-ND.
IC SHUNT VOLT REF 2.5V 8-SOIC - LT1389BCS8-2.5#PBF
 Order IC SHUNT VOLT REF 2.5V 8-SOIC-LT1389BCS8-2.5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-2.5#PBF-ND.
IC SHUNT VOLT REF 4.096V 8-SOIC - LT1389BCS8-4.096#PBF
 Order IC SHUNT VOLT REF 4.096V 8-SOIC-LT1389BCS8-4.096#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1389BCS8-4.096#PBF-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634BIS8-5#TRPBF
 Order IC SHUNT VOLT REF 5V 8-SOIC-LT1634BIS8-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-5#TRPBF-ND.