IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM - Integrated Circuits (ICs)

Digi-Key Part Number LT1930ES5#TRMCT-ND
Price Break
1
25
100
Unit Price
3.29
2.9384
2.6445
Extended Price
3.29
73.46
264.45
Manufacturer Part NumberLT1930ES5#TRM
Product DescriptionIC DC/DC CONV STEP-UP SOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1930ES5#TRM
VendorLinear Technology (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.45 ~ 16V
Voltage - Outputup to 34V
Current - Output1A
Output Power-
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1930ES5#TRM
LT1930ES5#TRM
LT1930ES5#TRMCT ND
LT1930ES5#TRMCTND
LT1930ES5#TRMCT

Purchase IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM
Integrated Circuits (ICs)

IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM (LT1930ES5#TRMCT-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1930ES5#TRMCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930ES5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1930ES5#TRMTR-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615ES5#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1615ES5#TRMCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TR
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930ES5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1930ES5TR-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930AES5#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930AES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1930AES5#TRMCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930AES5#TR
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930AES5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1930AES5TR-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615ES5-1#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615ES5-1#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1615ES5-1#TRM-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615IS5#TRM
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615IS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1615IS5#TRMCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615IS5#TR
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615IS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1615IS5TR-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615ES5-1#TRPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615ES5-1#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1615ES5-1#TRPBF-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615IS5#TRPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615IS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1615IS5#TRPBF-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930AES5#TRMPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930AES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1930AES5#TRMPBFCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1615ES5#TRMPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1615ES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1615ES5#TRMPBFCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRMPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930ES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1930ES5#TRMPBFCT-ND.
IC DC/DC CONV STEP-UP SOT23-5 - LT1930ES5#TRPBF
 Order IC DC/DC CONV STEP-UP SOT23-5-LT1930ES5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1930ES5#TRPBF-ND.