RES-NET 330K OHM 10PIN 9RES - 750-101-R330K - Resistors

Digi-Key Part Number 750-101-R330K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.83
0.721
0.5663
0.41184
0.36036
0.27387
Extended Price
0.83
7.21
56.63
411.84
1801.80
2738.70
Manufacturer Part Number750-101-R330K
Product DescriptionRES-NET 330K OHM 10PIN 9RES
Quantity Available 1377
All prices are in GBP

RES-NET 330K OHM 10PIN 9RES - 750-101-R330K - Resistors Details
Technical/Catalog Information750-101-R330K
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms330K
Tolerance±2%
Power Per Element250mW
Circuit TypeBussed
Number of Pins10
PackagingBulk
Number of Resistors9
Package / Case10-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 750 101 R330K
750101R330K

Purchase RES-NET 330K OHM 10PIN 9RES - 750-101-R330K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 330K OHM 10PIN 9RES - 750-101-R330K
Resistors

RES-NET 330K OHM 10PIN 9RES - 750-101-R330K (750-101-R330K-ND)

Related parts Resistors:
RES-NET 330K OHM 10PIN 9RES - 750-101-R330K
 Order RES-NET 330K OHM 10PIN 9RES-750-101-R330K online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R330K-ND.
RES-NET 22 OHM 10PIN 9RES - 750-101-R22
 Order RES-NET 22 OHM 10PIN 9RES-750-101-R22 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R22-ND.
RES-NET 27 OHM 10PIN 9RES - 750-101-R27
 Order RES-NET 27 OHM 10PIN 9RES-750-101-R27 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R27-ND.
RES-NET 33 OHM 10PIN 9RES - 750-101-R33
 Order RES-NET 33 OHM 10PIN 9RES-750-101-R33 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R33-ND.
RES-NET 39 OHM 10PIN 9RES - 750-101-R39
 Order RES-NET 39 OHM 10PIN 9RES-750-101-R39 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R39-ND.
RES-NET 47 OHM 10PIN 9RES - 750-101-R47
 Order RES-NET 47 OHM 10PIN 9RES-750-101-R47 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R47-ND.
RES-NET 51 OHM 10PIN 9RES - 750-101-R51
 Order RES-NET 51 OHM 10PIN 9RES-750-101-R51 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R51-ND.
RES-NET 56 OHM 10PIN 9RES - 750-101-R56
 Order RES-NET 56 OHM 10PIN 9RES-750-101-R56 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R56-ND.
RES-NET 68 OHM 10PIN 9RES - 750-101-R68
 Order RES-NET 68 OHM 10PIN 9RES-750-101-R68 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R68-ND.
RES-NET 82 OHM 10PIN 9RES - 750-101-R82
 Order RES-NET 82 OHM 10PIN 9RES-750-101-R82 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R82-ND.
RES-NET 100 OHM 10PIN 9RES - 750-101-R100
 Order RES-NET 100 OHM 10PIN 9RES-750-101-R100 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R100-ND.
RES-NET 120 OHM 10PIN 9RES - 750-101-R120
 Order RES-NET 120 OHM 10PIN 9RES-750-101-R120 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R120-ND.
RES-NET 150 OHM 10PIN 9RES - 750-101-R150
 Order RES-NET 150 OHM 10PIN 9RES-750-101-R150 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R150-ND.
RES-NET 180 OHM 10PIN 9RES - 750-101-R180
 Order RES-NET 180 OHM 10PIN 9RES-750-101-R180 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R180-ND.
RES-NET 200 OHM 10PIN 9RES - 750-101-R200
 Order RES-NET 200 OHM 10PIN 9RES-750-101-R200 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R200-ND.