IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR - Integrated Circuits (ICs)

Digi-Key Part Number LT1931ES5TR-ND
Price Break
2500
Unit Price
1.53912
Extended Price
3847.80
Manufacturer Part NumberLT1931ES5#TR
Product DescriptionIC DC/DC CONV INVERTING TSOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1931ES5#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeInverting
Number of Outputs1 - Single
Voltage - Input2.45 ~ 16V
Voltage - Output-5V, -12V
Current - Output1A
Output Power-
Package / CaseTSOT-23-5
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1931ES5#TR
LT1931ES5#TR
LT1931ES5TR ND
LT1931ES5TRND
LT1931ES5TR

Purchase IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR
Integrated Circuits (ICs)

IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR (LT1931ES5TR-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TR
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931ES5TR-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931AES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931AES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931AES5#TRMCT-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931AES5#TR
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931AES5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931AES5TR-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931AES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931AES5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931AES5#TRMTR-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931ES5#TRMTR-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931IS5#TRMPBF
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931IS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931IS5#TRMPBF-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931AIS5#TRMPBF
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931AIS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931AIS5#TRMPBF-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931IS5#TRPBF
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931IS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931IS5#TRPBF-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931AIS5#TRPBF
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931AIS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931AIS5#TRPBF-ND.
IC DC/DC CONV INVERTING SOT23-5 - LT1931AES5#TRMPBF
 Order IC DC/DC CONV INVERTING SOT23-5-LT1931AES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931AES5#TRMPBFCT-ND.
IC DC/DC CONV INVERTING SOT23-5 - LT1931ES5#TRPBF
 Order IC DC/DC CONV INVERTING SOT23-5-LT1931ES5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931ES5#TRPBF-ND.
IC DC/DC CONV INVERTING SOT23-5 - LT1931ES5#TRMPBF
 Order IC DC/DC CONV INVERTING SOT23-5-LT1931ES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMPBFCT-ND.
IC DC/DC CONV INVERTING SOT23-5 - LT1931AES5#TRPBF
 Order IC DC/DC CONV INVERTING SOT23-5-LT1931AES5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931AES5#TRPBF-ND.
IC DC/DC CONV INVERTING SOT23-5 - LT1931ES5#TRMPBF
 Order IC DC/DC CONV INVERTING SOT23-5-LT1931ES5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1931ES5#TRMPBFTR-ND.