IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR - Integrated Circuits (ICs)

Digi-Key Part Number LT1806CS8TR-ND
Price Break
2500
Unit Price
1.5741
Extended Price
3935.25
Manufacturer Part NumberLT1806CS8#TR
Product DescriptionIC OPAMP R-R IN/OUT SNGL 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1806CS8#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate125 V/µs
Gain Bandwidth Product325MHz
Current - Supply13mA
Current - Output/Channel85mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 12.6 V, ±1.25 V ~ 6.3 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1806CS8#TR
LT1806CS8#TR
LT1806CS8TR ND
LT1806CS8TRND
LT1806CS8TR

Purchase IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR
Integrated Circuits (ICs)

IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR (LT1806CS8TR-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8#TR
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806CS8TR-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806IS8#TR
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806IS8TR-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806IS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806IS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806CS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806CS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1672CS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1672CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1672CS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1672IS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1672IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1672IS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1672CS8#TR
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1672CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1672CS8TR-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1672IS8#TR
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1672IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1672IS8TR-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1677CS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1677CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1677CS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1803CS8
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1803CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803CS8-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1672IS8#PBF
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1672IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1672IS8#PBF-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1803CS8#PBF
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1803CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803CS8#PBF-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806IS8#PBF
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806IS8#PBF-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1677CS8#PBF
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1677CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1677CS8#PBF-ND.
IC OPAMP R-R IN/OUT SNGL 8-SOIC - LT1806IS8#TRPBF
 Order IC OPAMP R-R IN/OUT SNGL 8-SOIC-LT1806IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1806IS8#TRPBF-ND.