BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR - Boxes, Enclosures, Racks

Digi-Key Part Number SRH65-9VTG-ND
Price Break
1
25
50
100
250
500
Unit Price
9.36
7.4252
6.3856
5.643
5.049
4.455
Extended Price
9.36
185.63
319.28
564.30
1262.25
2227.50
Manufacturer Part NumberH-65 9V TR GR
Product DescriptionBOX 4.94X2.75X.94 9V TRANS GRN
Quantity Available 4
All prices are in GBP

BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR - Boxes, Enclosures, Racks Details
Technical/Catalog InformationH-65 9V TR GR
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorTranslucent - Green
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic - ABS
Ratings-
SeriesH
Shipping InfoShipped from Digi-Key
Size / Dimension4.94" L x 2.75" W x 0.944" H (125.48mm x 69.85mm x 23.98mm)
Thickness-
Weight-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names H 65 9V TR GR
H65 9V TR GR
SRH65 9VTG ND
SRH659VTGND
SRH65-9VTG

Purchase BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR
Boxes, Enclosures, Racks

BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR (SRH65-9VTG-ND)

Related parts Boxes, Enclosures, Racks:
BOX 4.94X2.75X.94 AA TRANS GRN - H-65 AA TR GR
 Order BOX 4.94X2.75X.94 AA TRANS GRN-H-65 AA TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATG-ND.
BOX 4.94X2.75X.94 STD TRANS GRN - H-65 TR GR
 Order BOX 4.94X2.75X.94 STD TRANS GRN-H-65 TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TG-ND.
BOX 4.94X2.75X.94 AA TRANS BLU - H-65 AA TR BL
 Order BOX 4.94X2.75X.94 AA TRANS BLU-H-65 AA TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATL-ND.
BOX 4.94X2.75X.94 AA TRANS GRY - H-65 AA TR GY
 Order BOX 4.94X2.75X.94 AA TRANS GRY-H-65 AA TR GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATS-ND.
BOX 4.94X2.75X.94 AA TRANS RED - H-65 AA TR RD
 Order BOX 4.94X2.75X.94 AA TRANS RED-H-65 AA TR RD online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATR-ND.
BOX 4.94X2.75X.94 STD TRANS BLU - H-65 TR BL
 Order BOX 4.94X2.75X.94 STD TRANS BLU-H-65 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TL-ND.
BOX 4.94X2.75X.94 STD TRANS GRY - H-65 TR GY
 Order BOX 4.94X2.75X.94 STD TRANS GRY-H-65 TR GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TS-ND.
BOX 4.94X2.75X.94 STD TRANS RED - H-65 TR RD
 Order BOX 4.94X2.75X.94 STD TRANS RED-H-65 TR RD online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TR-ND.
BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR
 Order BOX 4.94X2.75X.94 9V TRANS GRN-H-65 9V TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTG-ND.
BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL
 Order BOX 4.94X2.75X.94 9V TRANS BLU-H-65 9V TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTL-ND.
BOX 4.94X2.75X.94 9V TRANS GRY - H-65 9V TR GY
 Order BOX 4.94X2.75X.94 9V TRANS GRY-H-65 9V TR GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTS-ND.
BOX 4.94X2.75X.94 9V TRANS RED - H-65 9V TR RD
 Order BOX 4.94X2.75X.94 9V TRANS RED-H-65 9V TR RD online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTR-ND.
BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND
 Order BOX 4.94X2.75X.94 9V W/CLP AMD-H-65 9V-PC ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCA-ND.
BOX 4.94X2.75X.94 9V W/CLP BLK - H-65 9V-PC BLACK
 Order BOX 4.94X2.75X.94 9V W/CLP BLK-H-65 9V-PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCB-ND.
BOX 4.94X2.75X.94 9V W/CLP GRY - H-65 9V-PC GRAY
 Order BOX 4.94X2.75X.94 9V W/CLP GRY-H-65 9V-PC GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VPCG-ND.