BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL

Digi-Key Part Number SCR10TL-ND
Price Break
1
25
50
100
250
500
Unit Price
4.51
3.5808
3.0792
2.7212
2.43476
2.1483
Extended Price
4.51
89.52
153.96
272.12
608.69
1074.15
Manufacturer Part NumberC-10 TR BL
Product DescriptionBOX 3.25X2.3X.8 TRANS BLU
Quantity Available 14
All prices are in GBP

BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL Details
Technical/Catalog InformationC-10 TR BL
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorTranslucent - Blue
DesignSplit Sides
Features-
MaterialPlastic - ABS
Ratings-
SeriesC
Shipping InfoShipped from Digi-Key
Size / Dimension2.3" L x 3.25" W x 0.8" H (58.42mm x 82.55 x 20.32mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 10 TR BL
C10 TR BL
SCR10TL ND
SCR10TLND
SCR10TL

Purchase BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL
BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL

BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL (SCR10TL-ND)

Related parts :
BOX 3.25X2.3X.8 TRANS BLU - C-10 TR BL
 Order BOX 3.25X2.3X.8 TRANS BLU-C-10 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TL-ND.
BOX 2.13X1.38X.58 TRANS BLU - C-4 TR BL
 Order BOX 2.13X1.38X.58 TRANS BLU-C-4 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TL-ND.
BOX 2.26X1.61X.75 TRANS BLU - C-6 TR BL
 Order BOX 2.26X1.61X.75 TRANS BLU-C-6 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TL-ND.
BOX 2.4X1.85X.93 TRANS BLU - C-8 TR BL
 Order BOX 2.4X1.85X.93 TRANS BLU-C-8 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8TL-ND.
BOX 3.25X2.3X.8 TRANS GRN - C-10 TR GR
 Order BOX 3.25X2.3X.8 TRANS GRN-C-10 TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TG-ND.
BOX 3.25X2.3X.8 TRANS GRY - C-10 TR GY
 Order BOX 3.25X2.3X.8 TRANS GRY-C-10 TR GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TS-ND.
BOX 3.25X2.3X.8 TRANS RED - C-10 TR RD
 Order BOX 3.25X2.3X.8 TRANS RED-C-10 TR RD online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TR-ND.
BOX 4.94X2.75X.94 STD TRANS BLU - H-65 TR BL
 Order BOX 4.94X2.75X.94 STD TRANS BLU-H-65 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TL-ND.
BOX AA CELL REMOTE TRANS BLU - M-4 TR BL
 Order BOX AA CELL REMOTE TRANS BLU-M-4 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4TL-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
 Order BOX AA/9V CELL REMOTE TRANS BLU-M-6 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX 3.25X2.3X.8 PLASTIC AMD - C-10 ALMOND
 Order BOX 3.25X2.3X.8 PLASTIC AMD-C-10 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10A-ND.
BOX 3.25X2.3X.8 PLASTIC BLK - C-10 BLACK
 Order BOX 3.25X2.3X.8 PLASTIC BLK-C-10 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10B-ND.
BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY
 Order BOX 3.25X2.3X.8 PLASTIC GRY-C-10 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10G-ND.
BOX 2.13X1.38X.58 TRANS GRN - C-4 TR GR
 Order BOX 2.13X1.38X.58 TRANS GRN-C-4 TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TG-ND.
BOX 2.13X1.38X.58 TRANS GRY - C-4 TR GY
 Order BOX 2.13X1.38X.58 TRANS GRY-C-4 TR GY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TS-ND.