LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060 - Optoelectronics

Digi-Key Part Number 561-1101-060-ND
Price Break
625
Unit Price
0.31867
Extended Price
199.17
Manufacturer Part Number561-1101-060
Product DescriptionLED 5MM VERT LOW CUR RED PC MNT
Quantity Available Non-Stock
All prices are in GBP

LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060 - Optoelectronics Details
Technical/Catalog Information561-1101-060
VendorDialight
CategoryOptoelectronics
ColorRed
Mounting TypeThrough Hole
ConfigurationSingle
Voltage Rating1.8V
Current2mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Other Names 561 1101 060
5611101060

Purchase LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060
Optoelectronics

LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060 (561-1101-060-ND)

Related parts Optoelectronics :
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-100
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-100 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1183-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-050
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-050 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-050-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-060
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-060 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-060-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-070
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-070 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-070-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-080
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-080 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-080-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-090
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-090 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-1101-090-ND.
LED 5MM VERT LOW CUR RED PC MNT - 561-1101-100F
 Order LED 5MM VERT LOW CUR RED PC MNT-561-1101-100F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1732-ND.
LED 5MM QUAD LOW CUR RED PC MNT - 550-1107-004
 Order LED 5MM QUAD LOW CUR RED PC MNT-550-1107-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1028-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-100
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-100 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1243-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-050
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-050 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-5101-050-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-060
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-060 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-5101-060-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-070
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-070 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-5101-070-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-080
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-080 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-5101-080-ND.
LED 5MM VERT SUP DIFF RED PC MNT - 561-5101-090
 Order LED 5MM VERT SUP DIFF RED PC MNT-561-5101-090 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 561-5101-090-ND.
LED 5MM QUAD LOW CUR RED PC MNT - 550-1107-004F
 Order LED 5MM QUAD LOW CUR RED PC MNT-550-1107-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1621-ND.