LED 2MM QUAD 5V VERTICAL GREEN - 555-5303

Digi-Key Part Number 555-5303-ND
Price Break
100
Unit Price
2.9188
Extended Price
291.88
Manufacturer Part Number555-5303
Product DescriptionLED 2MM QUAD 5V VERTICAL GREEN
Quantity Available Non-Stock
All prices are in GBP

LED 2MM QUAD 5V VERTICAL GREEN - 555-5303 Details
Technical/Catalog Information555-5303
VendorDialight
CategoryOptoelectronics
ColorGreen (x 4)
Mounting TypeThrough Hole
Configuration4 wide
Voltage Rating5.0V
Current4.7mA
Lens Style/SizeRound, 2mm, T-3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Other Names 555 5303
5555303

Purchase LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
LED 2MM QUAD 5V VERTICAL GREEN - 555-5303

LED 2MM QUAD 5V VERTICAL GREEN - 555-5303 (555-5303-ND)

Related parts :
LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
 Order LED 2MM QUAD 5V VERTICAL GREEN-555-5303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 555-5303-ND.
LED 2MM QUAD 5V GREEN - 555-4303
 Order LED 2MM QUAD 5V GREEN-555-4303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1370-ND.
LED 2MM QUAD 5V GREEN - 555-4303F
 Order LED 2MM QUAD 5V GREEN-555-4303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1797-ND.
LED 2MM QUAD 5V RED - 555-4003
 Order LED 2MM QUAD 5V RED-555-4003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1368-ND.
LED 2MM QUAD 5V RED - 555-4007
 Order LED 2MM QUAD 5V RED-555-4007 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1369-ND.
LED 2MM QUAD 5V YELLOW - 555-4403
 Order LED 2MM QUAD 5V YELLOW-555-4403 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1371-ND.
LED 2MM QUAD 5V RED - 555-5003
 Order LED 2MM QUAD 5V RED-555-5003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1376-ND.
LED 2MM QUAD 5V RED - 555-4003F
 Order LED 2MM QUAD 5V RED-555-4003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1795-ND.
LED 2MM QUAD 5V RED - 555-4007F
 Order LED 2MM QUAD 5V RED-555-4007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1796-ND.
LED 2MM QUAD 5V YELLOW - 555-4403F
 Order LED 2MM QUAD 5V YELLOW-555-4403F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1798-ND.
LED 2MM QUAD 5V RED - 555-5003F
 Order LED 2MM QUAD 5V RED-555-5003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1802-ND.
LED 2MM 5V VERTICAL GREEN PC MNT - 555-3303
 Order LED 2MM 5V VERTICAL GREEN PC MNT-555-3303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1161-ND.
LED 2MM 5V VERTICAL GREEN PC MNT - 555-3303F
 Order LED 2MM 5V VERTICAL GREEN PC MNT-555-3303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1726-ND.
LED 2MM QUAD GREEN - 555-4301
 Order LED 2MM QUAD GREEN-555-4301 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1374-ND.
LED 2MM QUAD GREEN - 555-5301
 Order LED 2MM QUAD GREEN-555-5301 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1378-ND.