LED RED/GRN BICLR SMT - 597-7701-507 - Optoelectronics

Digi-Key Part Number 597-7701-507-ND
Price Break
2500
Unit Price
0.18018
Extended Price
450.45
Manufacturer Part Number597-7701-507
Product DescriptionLED RED/GRN BICLR SMT
Quantity Available Non-Stock
All prices are in GBP

LED RED/GRN BICLR SMT - 597-7701-507 - Optoelectronics Details
Technical/Catalog Information597-7701-507
VendorDialight
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRectangle, 2.3mm x 2.1mm
Millicandela Rating6.3mcd Red, 20mcd Green
Voltage Rating2V Red, 2.2V Green
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Wavelength570nm, 650nm
Current - Test20mA
Viewing Angle100°
Lens TypeClear
Other Names 597 7701 507
5977701507

Purchase LED RED/GRN BICLR SMT - 597-7701-507 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/GRN BICLR SMT - 597-7701-507
Optoelectronics

LED RED/GRN BICLR SMT - 597-7701-507 (597-7701-507-ND)

Related parts Optoelectronics :
LED RED/GRN BICLR SMT - 597-7701-507
 Order LED RED/GRN BICLR SMT-597-7701-507 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-7701-507-ND.
LED RED/GRN BICLR SMT - 597-7701-107
 Order LED RED/GRN BICLR SMT-597-7701-107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1350-2-ND.
LED RED/GRN BICLR SMT - 597-7701-107
 Order LED RED/GRN BICLR SMT-597-7701-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1350-1-ND.
LED RED/GRN BICLR SMT - 597-7701-207
 Order LED RED/GRN BICLR SMT-597-7701-207 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1357-2-ND.
LED RED/GRN BICLR SMT - 597-7701-207
 Order LED RED/GRN BICLR SMT-597-7701-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1357-1-ND.
LED RED/GRN BICLR SMT - 597-7701-502
 Order LED RED/GRN BICLR SMT-597-7701-502 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-7701-502-ND.
LED RED/GRN BICLR SMT - 597-7701-107F
 Order LED RED/GRN BICLR SMT-597-7701-107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1571-2-ND.
LED RED/GRN BICLR SMT - 597-7701-207F
 Order LED RED/GRN BICLR SMT-597-7701-207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1578-2-ND.
LED RED/GRN BICLR SMT - 597-7701-107F
 Order LED RED/GRN BICLR SMT-597-7701-107F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1571-1-ND.
LED RED/GRN BICLR SMT - 597-7701-207F
 Order LED RED/GRN BICLR SMT-597-7701-207F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1578-1-ND.
LED RED/GRN BICLR SMT - 597-7701-107F
 Order LED RED/GRN BICLR SMT-597-7701-107F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1571-6-ND.
LED YEL/GRN BICLR SMT - 597-7721-107
 Order LED YEL/GRN BICLR SMT-597-7721-107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1351-2-ND.
LED YEL/GRN BICLR SMT - 597-7721-107
 Order LED YEL/GRN BICLR SMT-597-7721-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1351-1-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107
 Order LED RED/YELLOW BICLR SMT-597-7731-107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1352-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107
 Order LED RED/YELLOW BICLR SMT-597-7731-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1352-1-ND.