LED 5MM RED/GRN BICLR - 550-3008 - Optoelectronics

Digi-Key Part Number 550-3008-ND
Price Break
300
Unit Price
0.779
Extended Price
233.70
Manufacturer Part Number550-3008
Product DescriptionLED 5MM RED/GRN BICLR
Quantity Available Non-Stock
All prices are in GBP

LED 5MM RED/GRN BICLR - 550-3008 - Optoelectronics Details
Technical/Catalog Information550-3008
VendorDialight
CategoryOptoelectronics
ColorGreen, Red
Mounting TypeThrough Hole, Right Angle
ConfigurationSingle
Voltage Rating1.8V Red, 2.1V Green
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, White
Other Names 550 3008
5503008

Purchase LED 5MM RED/GRN BICLR - 550-3008 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RED/GRN BICLR - 550-3008
Optoelectronics

LED 5MM RED/GRN BICLR - 550-3008 (550-3008-ND)

Related parts Optoelectronics :
LED 5MM RED/GRN BICLR - 550-3008
 Order LED 5MM RED/GRN BICLR-550-3008 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 550-3008-ND.
LED 5MM RED/GRN BICLR PCMT 3 LEA - 550-3509
 Order LED 5MM RED/GRN BICLR PCMT 3 LEA-550-3509 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1057-ND.
LED 5MM RED/GRN BICLR 3LEAD - 550-3505
 Order LED 5MM RED/GRN BICLR 3LEAD-550-3505 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1411-ND.
LED 5MM RED/GRN BICLR PCMT 3 LEA - 550-3509F
 Order LED 5MM RED/GRN BICLR PCMT 3 LEA-550-3509F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1644-ND.
LED 5MM RED/GRN BICLR 3LEAD - 550-3505F
 Order LED 5MM RED/GRN BICLR 3LEAD-550-3505F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1837-ND.
LED 5MM RED/GRN BICLR 3LEAD - 552-3511
 Order LED 5MM RED/GRN BICLR 3LEAD-552-3511 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1413-ND.
LED 5MM RED/GRN BICLR 3LEAD - 552-3511F
 Order LED 5MM RED/GRN BICLR 3LEAD-552-3511F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1839-ND.
LED 5MM YEL/GRN BICLR PCMT 3LEAD - 550-3609
 Order LED 5MM YEL/GRN BICLR PCMT 3LEAD-550-3609 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1058-ND.
LED 2HI 5MM RED/GRN BICLR PC MNT - 552-0711
 Order LED 2HI 5MM RED/GRN BICLR PC MNT-552-0711 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1114-ND.
LED 5MM YEL/GRN BICLR 3LEAD - 550-3605
 Order LED 5MM YEL/GRN BICLR 3LEAD-550-3605 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1412-ND.
LED 2HI 5MM RED/GRN BICLR PC MNT - 552-0711F
 Order LED 2HI 5MM RED/GRN BICLR PC MNT-552-0711F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 552-0711F-ND.
LED 5MM YEL/GRN BICLR PCMT 3LEAD - 550-3609F
 Order LED 5MM YEL/GRN BICLR PCMT 3LEAD-550-3609F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1645-ND.
LED 5MM YEL/GRN BICLR 3LEAD - 550-3605F
 Order LED 5MM YEL/GRN BICLR 3LEAD-550-3605F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1838-ND.
LED 3MM RED/GRN BICLR - 551-3007
 Order LED 3MM RED/GRN BICLR-551-3007 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1393-ND.
LED 5MM YELLOW/GRN BICLR 3LEAD - 552-3544
 Order LED 5MM YELLOW/GRN BICLR 3LEAD-552-3544 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1414-ND.