IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN - Integrated Circuits (ICs)

Digi-Key Part Number LT1721CGN-ND
Price Break
600
Unit Price
3.49798
Extended Price
2098.79
Manufacturer Part NumberLT1721CGN
Product DescriptionIC COMP R-RINOUT QUAD 16-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1721CGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Rail-to-Rail, TTL
Voltage - Supply2.7 V ~ 6 V
Number of Elements4 - Quad
Package / Case16-SSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1721CGN
LT1721CGN

Purchase IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN
Integrated Circuits (ICs)

IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN (LT1721CGN-ND)

Related parts Integrated Circuits (ICs):
IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721CGN-ND.
IC COMP R-RINOUT QUAD 16-SSOP - LT1721IGN
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721IGN-ND.
IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN#PBF
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721CGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721CGN#PBF-ND.
IC COMP R-RINOUT QUAD 16-SSOP - LT1721CGN#TRPBF
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721CGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721CGN#TRPBF-ND.
IC COMP R-RINOUT QUAD 16-SSOP - LT1721IGN#TRPBF
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721IGN#TRPBF-ND.
IC COMP R-RINOUT QUAD 16-SSOP - LT1721IGN#PBF
 Order IC COMP R-RINOUT QUAD 16-SSOP-LT1721IGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721IGN#PBF-ND.
IC COMP R-RINOUT QUAD 16-SOIC - LT1721IS
 Order IC COMP R-RINOUT QUAD 16-SOIC-LT1721IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721IS-ND.
IC COMP R-RINOUT QUAD 16-SOIC - LT1721CS
 Order IC COMP R-RINOUT QUAD 16-SOIC-LT1721CS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721CS-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714IGN
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714IGN-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714CGN
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714CGN-ND.
IC COMP R-RINOUT QUAD 16-SOIC - LT1721CS#PBF
 Order IC COMP R-RINOUT QUAD 16-SOIC-LT1721CS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1721CS#PBF-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714IGN#PBF
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714IGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714IGN#PBF-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714CGN#PBF
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714CGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714CGN#PBF-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714IGN#TRPBF
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714IGN#TRPBF-ND.
IC COMP R-RINOUT DUAL 16-SSOP - LT1714CGN#TRPBF
 Order IC COMP R-RINOUT DUAL 16-SSOP-LT1714CGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1714CGN#TRPBF-ND.