IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN - Integrated Circuits (ICs)

Digi-Key Part Number LTC2052CGN-ND
Price Break
300
Unit Price
2.93833
Extended Price
881.50
Manufacturer Part NumberLTC2052CGN
Product DescriptionIC OPAMP ZERO-DRIFT QUAD 16SSOP
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC2052CGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case16-SSOP
Slew Rate0.2 V/µs
Gain Bandwidth Product3MHz
Current - Supply1.2mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)2.7 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC2052CGN
LTC2052CGN

Purchase IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN
Integrated Circuits (ICs)

IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN (LTC2052CGN-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052CGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CGN-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052IGN
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IGN-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVIGN
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVIGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIGN-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVCGN
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVCGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCGN-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN#TR
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052CGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CGNTR-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVCGN#TR
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVCGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCGNTR-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVIGN#TR
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVIGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIGNTR-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052IGN#TR
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052IGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IGNTR-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052CGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CGN#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052IGN#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IGN#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN#PBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052CGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CGN#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVCGN#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVCGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCGN#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVIGN#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVIGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIGN#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVCGN#PBF
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052HVCGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCGN#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052IS
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IS-ND.