RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K - Resistors

Digi-Key Part Number 750-101-R4.7K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.83
0.721
0.5663
0.41184
0.36036
0.27387
Extended Price
0.83
7.21
56.63
411.84
1801.80
2738.70
Manufacturer Part Number750-101-R4.7K
Product DescriptionRES-NET 4.7K OHM 10PIN 9RES
Quantity Available Non-Stock
All prices are in GBP

RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K - Resistors Details
Technical/Catalog Information750-101-R4.7K
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms4.70K
Tolerance±2%
Power Per Element250mW
Circuit TypeBussed
Number of Pins10
PackagingBulk
Number of Resistors9
Package / Case10-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 750 101 R4 7K
750101R47K

Purchase RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K
Resistors

RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K (750-101-R4.7K-ND)

Related parts Resistors:
RES-NET 4.7K OHM 10PIN 9RES - 750-101-R4.7K
 Order RES-NET 4.7K OHM 10PIN 9RES-750-101-R4.7K online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-101-R4.7K-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473J
 Order RES ARRAY 47K OHM 10TRM BUSS SMD-746X101473J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101473JCT-ND.
RES NET 51 OHM GTL TERM SMD - 75324G510GTR
 Order RES NET 51 OHM GTL TERM SMD-75324G510GTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 75324G510GCT-ND.
RES NET 2.2K OHM 14P BUSS SMD - 4814P-2-222
 Order RES NET 2.2K OHM 14P BUSS SMD-4814P-2-222 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4814P-002-222-ND.
RES ARRAY 4.7K OHM 8TRM 4RES SMD - CRA04S0834K70JTD
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-CRA04S0834K70JTD online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S84.7KCT-ND.
RES NET 9RES 10K OHM 10PIN - 770101103P
 Order RES NET 9RES 10K OHM 10PIN-770101103P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-101-R10KP-ND.
RES NET 8RES 220 OHM 16PIN SMD - 766163221G
 Order RES NET 8RES 220 OHM 16PIN SMD-766163221G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R220-ND.
RES NET 8RES 330 OHM 16PIN SMD - 766163331G
 Order RES NET 8RES 330 OHM 16PIN SMD-766163331G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R330-ND.
RES NET DUAL 330/470 OHM 14 PIN - 766145191A
 Order RES NET DUAL 330/470 OHM 14 PIN-766145191A online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-145-R330/470-ND.
RES NET BUSSED 270 OHM 10-SIP - 4310R-101-271
 Order RES NET BUSSED 270 OHM 10-SIP-4310R-101-271 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4310R-1-271-ND.
RES NET BUSSED 10K OHM 6-SIP - 4606X-101-103
 Order RES NET BUSSED 10K OHM 6-SIP-4606X-101-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4606X-1-103-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101
 Order RES NET ISOLATED 100 OHM 16-DIP-4116R-1-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4116R-1-101-ND.
RES-NET 330/470 OHM DUAL TERM - 773105331/471
 Order RES-NET 330/470 OHM DUAL TERM-773105331/471 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773105331/471-ND.
RES-NET BUSSED 27K OHM 16-PIN - 768161273G
 Order RES-NET BUSSED 27K OHM 16-PIN-768161273G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R27K-ND.
RES NET COMPACT PCI 10 OHM BGA - RT1201B7TR7
 Order RES NET COMPACT PCI 10 OHM BGA-RT1201B7TR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1201B7TR-ND.