IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW - Integrated Circuits (ICs)

Digi-Key Part Number 296-19936-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.97
2.376
2.0048
1.93052
1.88596
1.85625
1.8117
Extended Price
2.97
59.40
200.48
482.63
942.98
1856.25
9058.50
Manufacturer Part NumberBQ4802LYDW
Product DescriptionIC 3V REALTIME CLOCK 28-SOIC
Quantity Available 715
All prices are in GBP

IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW - Integrated Circuits (ICs) Details
Technical/Catalog InformationBQ4802LYDW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS (12/24 hr)
Voltage - Supply3.3V
InterfaceParallel
Memory Size-
Package / Case28-SOIC
PackagingTube
TypeClock/Calendar/Supervisor
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BQ4802LYDW
BQ4802LYDW
296 19936 ND
29619936ND
296-19936

Purchase IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW
Integrated Circuits (ICs)

IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW (296-19936-ND)

Related parts Integrated Circuits (ICs):
IC 3V REALTIME CLOCK 28-SOIC - BQ4802LYDW
 Order IC 3V REALTIME CLOCK 28-SOIC-BQ4802LYDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19936-ND.
IC REAL TIME CLOCK 24-SOIC - BQ3285ES
 Order IC REAL TIME CLOCK 24-SOIC-BQ3285ES online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2596-5-ND.
IC 1500V ISO AMP 28-SOIC - ISO122JU/1K
 Order IC 1500V ISO AMP 28-SOIC-ISO122JU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JU/1K-ND.
IC RS232 3V-5.5V DRVR 28-SOIC - MAX3243EIDW
 Order IC RS232 3V-5.5V DRVR 28-SOIC-MAX3243EIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3243EIDW-ND.
IC REAL TIME CLOCK 24-DIP - BQ3285P-SB2
 Order IC REAL TIME CLOCK 24-DIP-BQ3285P-SB2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2601-5-ND.
IC SOURCE RINGER CONTR 28-SOIC - UCC3750DW
 Order IC SOURCE RINGER CONTR 28-SOIC-UCC3750DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2605-5-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
 Order IC DC MOTOR CONTROLLER 28-SOIC-UCC3626DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC HID LAMP CONTROLLER 28-SOIC - UCC2305DW
 Order IC HID LAMP CONTROLLER 28-SOIC-UCC2305DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13023-5-ND.
IC ISOLATION AMPLIFIER 28 SOIC - ISO122U
 Order IC ISOLATION AMPLIFIER 28 SOIC-ISO122U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122U-ND.
IC DUAL SW INTEGRATOR 24 SOIC - ACF2101BU
 Order IC DUAL SW INTEGRATOR 24 SOIC-ACF2101BU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BU-ND.
IC QUAD PRECISION OPAMP 14-SOIC - OPA4277UA
 Order IC QUAD PRECISION OPAMP 14-SOIC-OPA4277UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4277UA-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2228U
 Order IC DUAL PRECISION OPAMP 8-SOIC-OPA2228U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228U-ND.
IC QUAD PRECISION OPAMP 14-SOIC - OPA4228UA
 Order IC QUAD PRECISION OPAMP 14-SOIC-OPA4228UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4228UA-ND.
IC 16-BIT 4-CHAN MUX A/D 28-SOIC - ADS7825U/1K
 Order IC 16-BIT 4-CHAN MUX A/D 28-SOIC-ADS7825U/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U/1K-ND.
IC FET INST AMP 16-SOIC - INA110KU/1K
 Order IC FET INST AMP 16-SOIC-INA110KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU/1K-ND.