CONN HEADER 9POS .156 VERT GOLD - 26-23-2091 - Connectors

Digi-Key Part Number 26-23-2091-ND
Price Break
100
Unit Price
2.5669
Extended Price
256.69
Manufacturer Part Number26-23-2091
Product DescriptionCONN HEADER 9POS .156 VERT GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 9POS .156 VERT GOLD - 26-23-2091 - Connectors Details
Technical/Catalog Information26-23-2091
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.5µm)
Contact Mating Length0.450" (11.43mm)
Features-
Mounting TypeThrough Hole
Number of Contacts9
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26 23 2091
26232091

Purchase CONN HEADER 9POS .156 VERT GOLD - 26-23-2091 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 9POS .156 VERT GOLD - 26-23-2091
Connectors

CONN HEADER 9POS .156 VERT GOLD - 26-23-2091 (26-23-2091-ND)

Related parts Connectors:
CONN HEADER 9POS .156 VERT GOLD - 26-23-2091
 Order CONN HEADER 9POS .156 VERT GOLD-26-23-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-23-2091-ND.
CONN HEADER 9POS .156 VERT GOLD - 26-48-2091
 Order CONN HEADER 9POS .156 VERT GOLD-26-48-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5009-ND.
CONN HEADER 9POS .156 VERT GOLD - 26-48-2095
 Order CONN HEADER 9POS .156 VERT GOLD-26-48-2095 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5207-ND.
CONN HEADER 9POS .156 VERT GOLD - 26-61-4090
 Order CONN HEADER 9POS .156 VERT GOLD-26-61-4090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5231-ND.
CONN HEADER 9POS .100 VERT TIN - 22-23-2091
 Order CONN HEADER 9POS .100 VERT TIN-22-23-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4207-ND.
CONN HEADER 9POS .156 VERT TIN - 26-48-1091
 Order CONN HEADER 9POS .156 VERT TIN-26-48-1091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4407-ND.
CONN HEADER 9POS .156 VERT TIN - 26-48-1095
 Order CONN HEADER 9POS .156 VERT TIN-26-48-1095 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4607-ND.
CONN HEADER 9POS .156 VERT TIN - 26-60-4090
 Order CONN HEADER 9POS .156 VERT TIN-26-60-4090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4627-ND.
CONN HEADER 9POS .100 VERT GOLD - 22-10-2091
 Order CONN HEADER 9POS .100 VERT GOLD-22-10-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2729-ND.
CONN HEADER 2POS .156 VERT GOLD - 26-48-2021
 Order CONN HEADER 2POS .156 VERT GOLD-26-48-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5002-ND.
CONN HEADER 3POS .156 VERT GOLD - 26-48-2031
 Order CONN HEADER 3POS .156 VERT GOLD-26-48-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5003-ND.
CONN HEADER 4POS .156 VERT GOLD - 26-48-2041
 Order CONN HEADER 4POS .156 VERT GOLD-26-48-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5004-ND.
CONN HEADER 5POS .156 VERT GOLD - 26-48-2051
 Order CONN HEADER 5POS .156 VERT GOLD-26-48-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5005-ND.
CONN HEADER 6POS .156 VERT GOLD - 26-48-2061
 Order CONN HEADER 6POS .156 VERT GOLD-26-48-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5006-ND.
CONN HEADER 7POS .156 VERT GOLD - 26-48-2071
 Order CONN HEADER 7POS .156 VERT GOLD-26-48-2071 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5007-ND.