CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F - Connectors

Digi-Key Part Number DBKL-25SAT-F-ND
Price Break
1
Unit Price
0.75
Extended Price
0.75
Manufacturer Part NumberDBKL-25SAT-F
Product DescriptionCONN DSUB 25POS FEMALE RA GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F - Connectors Details
Technical/Catalog InformationDBKL-25SAT-F
VendorCinch Connectors/Waldom Electronics Corp
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
FeaturesBoard Lock, Shielded
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark NamesDBKL
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DBKL 25SAT F
DBKL25SATF

Purchase CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F
Connectors

CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F (DBKL-25SAT-F-ND)

Related parts Connectors:
CONN DSUB 25POS FEMALE RA GOLD - DBKL-25SAT-F
 Order CONN DSUB 25POS FEMALE RA GOLD-DBKL-25SAT-F online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DBKL-25SAT-F-ND.
CONN HOOD DSUB 25POS MTL PLAST - DCH-B-003
 Order CONN HOOD DSUB 25POS MTL PLAST-DCH-B-003 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DCH-B-003-ND.
CONN FMALE 25POS .1" SMD GOLD - PPPC251KFXC
 Order CONN FMALE 25POS .1" SMD GOLD-PPPC251KFXC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4555-ND.
CONN FMALE 25POS .1" SMD GOLD - NPPC251KFXC-RC
 Order CONN FMALE 25POS .1" SMD GOLD-NPPC251KFXC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5656-ND.
CONN RCPT 25POS .100" SNGL GOLD - CES-125-01-S-S
 Order CONN RCPT 25POS .100" SNGL GOLD-CES-125-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-25-ND.
CONN DSUB RCPT - D20418-42
 Order CONN DSUB RCPT-D20418-42 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number D20418-42-ND.
CONN DSUB PLUG - D20419-40
 Order CONN DSUB PLUG-D20419-40 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number D20419-40-ND.
CONN DSUB PLUG - D20419-46
 Order CONN DSUB PLUG-D20419-46 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number D20419-46-ND.
CONN DSUB PLUG - D20420-42
 Order CONN DSUB PLUG-D20420-42 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number D20420-42-ND.
CONN DSUB 25POS FMALE CLOSED END - CWR-183-25-0021
 Order CONN DSUB 25POS FMALE CLOSED END-CWR-183-25-0021 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWR-183-25-0021-ND.
CONN PLUG 12POS FEMALE SLD GOLD - HR10A-10P-12S(01)
 Order CONN PLUG 12POS FEMALE SLD GOLD-HR10A-10P-12S(01) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR681-ND.
CONN SCSI .085" FEMALE RA 14POS - 112-014-213-001
 Order CONN SCSI .085" FEMALE RA 14POS-112-014-213-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1014RF-ND.
CONN SCSI .085" FEMALE RA 24POS - 112-024-213-001
 Order CONN SCSI .085" FEMALE RA 24POS-112-024-213-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1024RF-ND.
CONN SCSI .085" FEMALE RA 36POS - 112-036-213-001
 Order CONN SCSI .085" FEMALE RA 36POS-112-036-213-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1036RF-ND.
CONN SCSI .085" FEMALE RA 50POS - 112-050-213-001
 Order CONN SCSI .085" FEMALE RA 50POS-112-050-213-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1050RF-ND.