TOOL STRIPPER FIBER OPTIC - IF-370015 - Tools

Digi-Key Part Number IF-370015-ND
Price Break
1
Unit Price
26.4
Extended Price
26.40
Manufacturer Part NumberIF-370015
Product DescriptionTOOL STRIPPER FIBER OPTIC
Quantity Available Non-Stock
All prices are in GBP

TOOL STRIPPER FIBER OPTIC - IF-370015 - Tools Details
Technical/Catalog InformationIF-370015
VendorIndustrial Fiberoptics
CategoryTools
For Use With/Related ProductsCable, 2.2mm OD, 1.0mm Core
Tool TypeStripper
Names, Registered & Trademark NamesNo-NickĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF 370015
IF370015

Purchase TOOL STRIPPER FIBER OPTIC - IF-370015 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TOOL STRIPPER FIBER OPTIC - IF-370015
Tools

TOOL STRIPPER FIBER OPTIC - IF-370015 (IF-370015-ND)

Related parts Tools:
TOOL STRIPPER FIBER OPTIC - IF-370015
 Order TOOL STRIPPER FIBER OPTIC-IF-370015 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370015-ND.
TOOL STRIPPER FIBER OPTIC - IF-370075
 Order TOOL STRIPPER FIBER OPTIC-IF-370075 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370075-ND.
TOOL CRIMPER FIBER OPTIC - IF-370045
 Order TOOL CRIMPER FIBER OPTIC-IF-370045 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370045-ND.
TOOL MICROSCOPE FIBER OPTIC - IF-370050
 Order TOOL MICROSCOPE FIBER OPTIC-IF-370050 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370050-ND.
TOOL HOT KNIFE FIBER OPTIC 25W - IF-370011
 Order TOOL HOT KNIFE FIBER OPTIC 25W-IF-370011 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370011-ND.
TOOL HOT KNIFE FIBER OPTIC 60W - IF-370012
 Order TOOL HOT KNIFE FIBER OPTIC 60W-IF-370012 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370012-ND.
TOOL CUTTER FIBER PROFESSIONAL - IF-FC1
 Order TOOL CUTTER FIBER PROFESSIONAL-IF-FC1 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB131-ND.
TOOL CUTTER FIBER OPT DISPOSABLE - IF-FC2
 Order TOOL CUTTER FIBER OPT DISPOSABLE-IF-FC2 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-FC2-ND.
STRIPPER FIBER OPTIC 125/250 - FS-06S-13
 Order STRIPPER FIBER OPTIC 125/250-FS-06S-13 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K487-ND.
STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2
 Order STRIPPER FIBER OPTIC 3 MM JACKET-FS-54S-D2 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K489-ND.
FIBER OPTIC LAB MANUAL - IF-LM
 Order FIBER OPTIC LAB MANUAL-IF-LM online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB100-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
LED IR FIBER OPTIC 2A 880NM - IF-E91B
 Order LED IR FIBER OPTIC 2A 880NM-IF-E91B online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB119-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
 Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
 Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.