CARD DETECTION INFRARED - IF-850050 - Fiber Optics

Digi-Key Part Number IF-850050-ND
Price Break
4
Unit Price
13.1675
Extended Price
52.67
Manufacturer Part NumberIF-850050
Product DescriptionCARD DETECTION INFRARED
Quantity Available Non-Stock
All prices are in GBP

CARD DETECTION INFRARED - IF-850050 - Fiber Optics Details
Technical/Catalog InformationIF-850050
VendorIndustrial Fiberoptics
CategoryFiber Optics
TypeInfrared Detection Card
SpecificationsConverts 850nm Infrared Light to the Visible Spectrum - Active Area 2.54cm x 2.54cm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF 850050
IF850050

Purchase CARD DETECTION INFRARED - IF-850050 - Fiber Optics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CARD DETECTION INFRARED - IF-850050
Fiber Optics

CARD DETECTION INFRARED - IF-850050 (IF-850050-ND)

Related parts Fiber Optics:
CARD DETECTION INFRARED - IF-850050
 Order CARD DETECTION INFRARED-IF-850050 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-850050-ND.
CONN SMART CARD DETECT 8PIN SMD - CCM01-2065
 Order CONN SMART CARD DETECT 8PIN SMD-CCM01-2065 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1672-ND.
CONN SMART CARD DETECT 8PIN SMD - CCM01-2251
 Order CONN SMART CARD DETECT 8PIN SMD-CCM01-2251 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1673-ND.
CONN SMART CARD DETECT 8PIN - CCM01-6101
 Order CONN SMART CARD DETECT 8PIN-CCM01-6101 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1674-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
 Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
 Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.
LED FIBER OPTIC 430NM BLUE - IF-E92A
 Order LED FIBER OPTIC 430NM BLUE-IF-E92A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB125-ND.
LED FIBER OPTIC 660NM RED - IF-E96
 Order LED FIBER OPTIC 660NM RED-IF-E96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB128-ND.
LED FIB OPT 660NM SUPERBRITE RED - IF-E97
 Order LED FIB OPT 660NM SUPERBRITE RED-IF-E97 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB129-ND.
TOOL CUTTER FIBER PROFESSIONAL - IF-FC1
 Order TOOL CUTTER FIBER PROFESSIONAL-IF-FC1 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB131-ND.
LED EMITTER FIB OPT 660NM RED - IF-E96R
 Order LED EMITTER FIB OPT 660NM RED-IF-E96R online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-E96R-ND.
DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96
 Order DETECTOR PHOTOLOG FIB OPT 5 TTL-IF-D96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB132-ND.
LASER DIODE 635NM CLASS II - IF-RL08-635
 Order LASER DIODE 635NM CLASS II-IF-RL08-635 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL08-635-ND.
LASER DIODE 670NM CLASS IIIA - IF-RL30-670
 Order LASER DIODE 670NM CLASS IIIA-IF-RL30-670 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL30-670-ND.