COUPLER FIBER OPTIC 2X2 - IF-C-SC2 - Connectors

Digi-Key Part Number IF-C-SC2-ND
Price Break
1
Unit Price
82.5
Extended Price
82.50
Manufacturer Part NumberIF-C-SC2
Product DescriptionCOUPLER FIBER OPTIC 2X2
Quantity Available Non-Stock
All prices are in GBP

COUPLER FIBER OPTIC 2X2 - IF-C-SC2 - Connectors Details
Technical/Catalog InformationIF-C-SC2
VendorIndustrial Fiberoptics
CategoryConnectors
Connector Type*
Material*
Fiber Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF C SC2
IFCSC2

Purchase COUPLER FIBER OPTIC 2X2 - IF-C-SC2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COUPLER FIBER OPTIC 2X2 - IF-C-SC2
Connectors

COUPLER FIBER OPTIC 2X2 - IF-C-SC2 (IF-C-SC2-ND)

Related parts Connectors:
COUPLER FIBER OPTIC 2X2 - IF-C-SC2
 Order COUPLER FIBER OPTIC 2X2-IF-C-SC2 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-C-SC2-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
 Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
 Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.
LED FIBER OPTIC 430NM BLUE - IF-E92A
 Order LED FIBER OPTIC 430NM BLUE-IF-E92A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB125-ND.
LED FIBER OPTIC 660NM RED - IF-E96
 Order LED FIBER OPTIC 660NM RED-IF-E96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB128-ND.
LED FIBER OPTIC 155MBPS 650NM RD - IF-E99
 Order LED FIBER OPTIC 155MBPS 650NM RD-IF-E99 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB136-ND.
CONNECTOR SPLICE FIBER OPTIC - IF-C-S4
 Order CONNECTOR SPLICE FIBER OPTIC-IF-C-S4 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB139-ND.
FIBER OPTIC A/D KIT - IF-545
 Order FIBER OPTIC A/D KIT-IF-545 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-545-ND.
FIBER OPTIC CONN SC TYPE 125 UM - 954-101-5005
 Order FIBER OPTIC CONN SC TYPE 125 UM-954-101-5005 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1011-ND.
BASIC FIBER OPTICS TOOLING KIT - 927-100-5000
 Order BASIC FIBER OPTICS TOOLING KIT-927-100-5000 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1018-ND.
TOOL CUTTER FIBER PROFESSIONAL - IF-FC1
 Order TOOL CUTTER FIBER PROFESSIONAL-IF-FC1 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB131-ND.
ADAPTER LASER TO FIBER W/FIBER - IF-LFA
 Order ADAPTER LASER TO FIBER W/FIBER-IF-LFA online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-LFA-ND.
EPOXY FIBER PMMA - IF-400005
 Order EPOXY FIBER PMMA-IF-400005 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-400005-ND.
STRPPER FIBER OPTIC 125/900 BFFR - FS-08S-40
 Order STRPPER FIBER OPTIC 125/900 BFFR-FS-08S-40 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K488-ND.