LASER DIODE 635NM CLASS II - IF-RL08-635 - Optoelectronics
LASER DIODE 635NM CLASS II - IF-RL08-635 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
LASER DIODE 635NM CLASS II - IF-RL08-635 (IF-RL08-635-ND)
Related parts Optoelectronics :LASER DIODE 635NM CLASS II - IF-RL08-635
Order LASER DIODE 635NM CLASS II-IF-RL08-635 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL08-635-ND.
LASER DIODE 670NM CLASS IIIA - IF-RL30-670
Order LASER DIODE 670NM CLASS IIIA-IF-RL30-670 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL30-670-ND.
LASER DIODE 650NM 5.6MM - D6505I
Order LASER DIODE 650NM 5.6MM-D6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1007-ND.
LASER DIODE 808NM 5MW - D8085I
Order LASER DIODE 808NM 5MW-D8085I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1029-ND.
LASER DIODE 5.6MM 15MW 850NM - D850-15I
Order LASER DIODE 5.6MM 15MW 850NM-D850-15I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number D850-15I-ND.
LASER DIODE 780NM 5MW - D7805I
Order LASER DIODE 780NM 5MW-D7805I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1028-ND.
5 MW LASER DIODE 788NM CATHODE - LN9705P
Order 5 MW LASER DIODE 788NM CATHODE-LN9705P online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P452-ND.
VISIBLE RED LASER DIODE 5.6MM - LNCR04DS
Order VISIBLE RED LASER DIODE 5.6MM-LNCR04DS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P460-ND.
LASER MODULE 635NM 2.5MW - 0221-814-00
Order LASER MODULE 635NM 2.5MW-0221-814-00 online from Digi-Key. Manufactured by Coherent Auburn Group - Instrument Division. Digi-Key part number 188-1002-ND.
LASER DIODE 50MW 660NM 9.0MM - OED-LDH66003F
Order LASER DIODE 50MW 660NM 9.0MM-OED-LDH66003F online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1502-ND.
LASER DIODE 10MW 1310NM 5.6MM - OED-LDC13001EB
Order LASER DIODE 10MW 1310NM 5.6MM-OED-LDC13001EB online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1503-ND.
LASER DIODE 654NM 10MW - GH06510B2A
Order LASER DIODE 654NM 10MW-GH06510B2A online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1806-ND.
LASER DIODE BLUE-VIOLET 105MW - GH04P21A2GE
Order LASER DIODE BLUE-VIOLET 105MW-GH04P21A2GE online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2697-ND.
LASER MODULE 650NM 5MW - M6505I
Order LASER MODULE 650NM 5MW-M6505I online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1003-ND.
DIODE LASER 5MW 650NM TO-18 - OED-LDP65001E
Order DIODE LASER 5MW 650NM TO-18-OED-LDP65001E online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1500-ND.