DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96 - Fiber Optics

Digi-Key Part Number FB132-ND
Price Break
1
25
100
500
1000
2500
Unit Price
7.02
5.47
4.5441
4.12336
3.927
3.6465
Extended Price
7.02
136.75
454.41
2061.68
3927.00
9116.25
Manufacturer Part NumberIF-D96
Product DescriptionDETECTOR PHOTOLOG FIB OPT 5 TTL
Quantity Available Non-Stock
All prices are in GBP

DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96 - Fiber Optics Details
Technical/Catalog InformationIF-D96
VendorIndustrial Fiberoptics
CategoryFiber Optics
TypePhotologic Detector
Specifications850nm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF D96
IFD96
FB132 ND
FB132ND
FB132

Purchase DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96 - Fiber Optics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96
Fiber Optics

DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96 (FB132-ND)

Related parts Fiber Optics:
DETECTOR PHOTOLOG FIB OPT 5 TTL - IF-D96
 Order DETECTOR PHOTOLOG FIB OPT 5 TTL-IF-D96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB132-ND.
DETECTOR PHOTOLOG FO 155MBPS - IF-D98
 Order DETECTOR PHOTOLOG FO 155MBPS-IF-D98 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB137-ND.
LED FIB OPT 660NM SUPERBRITE RED - IF-E97
 Order LED FIB OPT 660NM SUPERBRITE RED-IF-E97 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB129-ND.
LED EMITTER FIB OPT 660NM RED - IF-E96R
 Order LED EMITTER FIB OPT 660NM RED-IF-E96R online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-E96R-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
 Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
 Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.
LED IR FIBER OPT 100MBPS 870NM - IF-E91D
 Order LED IR FIBER OPT 100MBPS 870NM-IF-E91D online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB134-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
LED FIBER OPTIC 430NM BLUE - IF-E92A
 Order LED FIBER OPTIC 430NM BLUE-IF-E92A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB125-ND.
LED FIBER OPTIC 660NM RED - IF-E96
 Order LED FIBER OPTIC 660NM RED-IF-E96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB128-ND.
TOOL CUTTER FIBER PROFESSIONAL - IF-FC1
 Order TOOL CUTTER FIBER PROFESSIONAL-IF-FC1 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB131-ND.
LASER DIODE 635NM CLASS II - IF-RL08-635
 Order LASER DIODE 635NM CLASS II-IF-RL08-635 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL08-635-ND.
LASER DIODE 670NM CLASS IIIA - IF-RL30-670
 Order LASER DIODE 670NM CLASS IIIA-IF-RL30-670 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-RL30-670-ND.
KIT LASER RECEIVER & ACCESSORIES - IF-LSL-1
 Order KIT LASER RECEIVER & ACCESSORIES-IF-LSL-1 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-LSL-1-ND.
LASER BEAM STOP W/BASE 8X10" - IF-LBS2
 Order LASER BEAM STOP W/BASE 8X10"-IF-LBS2 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-LBS2-ND.