LAMP BAYONET 110V - CM8-A237 - Optoelectronics

Digi-Key Part Number CM8-A237-ND
Price Break
100
Unit Price
1.122
Extended Price
112.20
Manufacturer Part NumberCM8-A237
Product DescriptionLAMP BAYONET 110V
Quantity Available 0
All prices are in GBP

LAMP BAYONET 110V - CM8-A237 - Optoelectronics Details
Technical/Catalog InformationCM8-A237
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorClear
Lens Style/Size-
Lead StyleBayonet
Voltage Rating110V
MSCP (Mean Spherical Candle Power)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM8 A237
CM8A237

Purchase LAMP BAYONET 110V - CM8-A237 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP BAYONET 110V - CM8-A237
Optoelectronics

LAMP BAYONET 110V - CM8-A237 (CM8-A237-ND)

Related parts Optoelectronics :
LAMP BAYONET 110V - CM8-A237
 Order LAMP BAYONET 110V-CM8-A237 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-A237-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
 Order LAMP T3-1/4 MINI BAYONET 28V-1820 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
 Order LAMP INCAND T-3 1/4 6.3V BAYONET-755 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM755-ND.
LAMP INCAND T-2 120V BAYONET BS - 120MB
 Order LAMP INCAND T-2 120V BAYONET BS-120MB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120MB-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
 Order LAMP INCAND T-3 1/4 120V BAYONET-8-3995 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
LAMP NEON CIRCUIT COMPONENT - 5AB-T
 Order LAMP NEON CIRCUIT COMPONENT-5AB-T online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5AB-T-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
 Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
 Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
 Order LAMP INCAND T2 SLIDE BASE 24V-24PSB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
 Order LAMP GREEN 28V PANEL MOUNT-2195A5-28V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2195A5-28V-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
 Order LAMP NEON RED 120V PC MNT-1050QC1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
 Order LAMP NEON RED 120V PC MNT-2110A1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620K1
 Order LAMP NEON RED 120V PC MNT-2620K1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50361-ND.
LAMP INCAND T-1 12V WIRE TERMIN - 7219
 Order LAMP INCAND T-1 12V WIRE TERMIN-7219 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
LAMP T1-3/4 FLANGE BASE .04A - CM380
 Order LAMP T1-3/4 FLANGE BASE .04A-CM380 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM380-ND.