MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 - Audio Products

Digi-Key Part Number 359-1012-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.24
0.206
0.1318
0.12356
0.10708
0.10296
Extended Price
0.24
2.06
13.18
61.78
107.08
514.80
Manufacturer Part NumberEM6050-443
Product DescriptionMICROPHONE OMNI DIRECT 6.0X5.0MM
Quantity Available 14172
All prices are in GBP

MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 - Audio Products Details
Technical/Catalog InformationEM6050-443
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated4.5V
Current0.5mA
TypeElectret Condenser
Size / Dimension6.0mm Dia x 5.0mm H
Frequency100Hz ~ 10kHz
S/N Ratio>60dB
Filter Type-
Impedance2200
TerminationPads
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM6050 443
EM6050443
359 1012 ND
3591012ND
359-1012

Purchase MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
Audio Products

MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 (359-1012-ND)

Related parts Audio Products:
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050-443 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443-G
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050-443-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1053-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443-G
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050P-443-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1055-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422-G
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765-422-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1042-ND.
MICROPHONE UNI DIRECT 6.0X5.0MM - EM6050U-514-G
 Order MICROPHONE UNI DIRECT 6.0X5.0MM-EM6050U-514-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1057-ND.
MIC OMNI DIRECT 10X5.0MM -38DB - EM1050-38
 Order MIC OMNI DIRECT 10X5.0MM -38DB-EM1050-38 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1026-ND.
MICROPHONE UNI DIRECT 8.0X5.0MM - EM8050U-514-G
 Order MICROPHONE UNI DIRECT 8.0X5.0MM-EM8050U-514-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1051-ND.
MIC OMNI DIRECT 10X5.0MM -38DB - EM1050-38-G
 Order MIC OMNI DIRECT 10X5.0MM -38DB-EM1050-38-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1066-ND.
MIC HOLDER FOR 9.4MM MICROPHONE - 01.AE.MT.946502
 Order MIC HOLDER FOR 9.4MM MICROPHONE-01.AE.MT.946502 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1022-ND.
MIC HOLDER FOR 4.0X1.5MM MIC - 01.AE.MT.401504-G
 Order MIC HOLDER FOR 4.0X1.5MM MIC-01.AE.MT.401504-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1078-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C
 Order MICROPHONE OMNI DIRECT 6MM W/CAP-WM-64C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
MICROPHONE OMNI 6X5MM - WM-60AT
 Order MICROPHONE OMNI 6X5MM-WM-60AT online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
MICROPHONE OMNI 6X3.4MM - WM-61B102B
 Order MICROPHONE OMNI 6X3.4MM-WM-61B102B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
 Order MICROPHONE OMNI 6X2.2MM W/CAP-WM-64PKT online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
 Order MICROPHONE OMNI 7.7X3.3MM ASSY-WM-63GNT330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.