MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474

Digi-Key Part Number 359-1003-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.67
0.558
0.3575
0.33512
0.29043
0.27926
Extended Price
0.67
5.58
35.75
167.56
290.43
1396.30
Manufacturer Part NumberEM9752U-474
Product DescriptionMICROPHONE UNI DIRECT 9.7X5.2MM
Quantity Available 19
All prices are in GBP

MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474 Details
Technical/Catalog InformationEM9752U-474
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-47dB ±4dB
Voltage - Rated1.5V
Current0.5mA
TypeElectret Condenser
Size / Dimension9.7mm Dia x 5.2mm H
Frequency100Hz ~ 10kHz
S/N Ratio60dB
Filter Type-
Impedance680
TerminationPads
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM9752U 474
EM9752U474
359 1003 ND
3591003ND
359-1003

Purchase MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474
MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474

MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474 (359-1003-ND)

Related parts :
MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474
 Order MICROPHONE UNI DIRECT 9.7X5.2MM-EM9752U-474 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1003-ND.
MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-474-G
 Order MICROPHONE UNI DIRECT 9.7X5.2MM-EM9752U-474-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1044-ND.
MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-514
 Order MICROPHONE UNI DIRECT 9.7X5.2MM-EM9752U-514 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1004-ND.
MICROPHONE UNI DIRECT 9.7X5.2MM - EM9752U-514-G
 Order MICROPHONE UNI DIRECT 9.7X5.2MM-EM9752U-514-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1045-ND.
MICROPHONE UNI DIRECT 8.0X5.0MM - EM8050U-514
 Order MICROPHONE UNI DIRECT 8.0X5.0MM-EM8050U-514 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1010-ND.
MICROPHONE UNI DIRECT 6.0X5.0MM - EM6050U-514
 Order MICROPHONE UNI DIRECT 6.0X5.0MM-EM6050U-514 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1016-ND.
MICROPHONE UNI DIRECT 8.0X5.0MM - EM8050U-514-G
 Order MICROPHONE UNI DIRECT 8.0X5.0MM-EM8050U-514-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1051-ND.
MICROPHONE UNI DIRECT 6.0X5.0MM - EM6050U-514-G
 Order MICROPHONE UNI DIRECT 6.0X5.0MM-EM6050U-514-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1057-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765-422 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765P-422 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
MICROPHONE NOISE CNCLG 9.7X5.2MM - EM9752N-514
 Order MICROPHONE NOISE CNCLG 9.7X5.2MM-EM9752N-514 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1005-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
 Order MICROPHONE OMNI DIRECT 9.7X4.5MM-EM9745-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1006-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442
 Order MICROPHONE OMNI DIRECT 9.7X4.5MM-EM9745P-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1007-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
 Order MICROPHONE OMNI DIRECT 9.4X6.5MM-EM9465-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1008-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465P-442
 Order MICROPHONE OMNI DIRECT 9.4X6.5MM-EM9465P-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1009-ND.