MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422 - Audio Products

Digi-Key Part Number 359-1001-ND
Price Break
1000
Unit Price
0.19404
Extended Price
194.04
Manufacturer Part NumberEM9765-422
Product DescriptionMICROPHONE OMNI DIRECT 9.7X6.5MM
Quantity Available Non-Stock
All prices are in GBP

MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422 - Audio Products Details
Technical/Catalog InformationEM9765-422
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-42dB ±2dB
Voltage - Rated4.5V
Current0.5mA
TypeElectret Condenser
Size / Dimension9.7mm Dia x 5.2mm H
Frequency100Hz ~ 10kHz
S/N Ratio60dB
Filter Type-
Impedance2200
TerminationPads
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM9765 422
EM9765422
359 1001 ND
3591001ND
359-1001

Purchase MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422 - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
Audio Products

MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422 (359-1001-ND)

Related parts Audio Products:
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765-422 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422-G
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765-422-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1042-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765P-422 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422-G
 Order MICROPHONE OMNI DIRECT 9.7X6.5MM-EM9765P-422-G online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1043-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
 Order MICROPHONE OMNI DIRECT 9.7X4.5MM-EM9745-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1006-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442
 Order MICROPHONE OMNI DIRECT 9.7X4.5MM-EM9745P-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1007-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
 Order MICROPHONE OMNI DIRECT 9.4X6.5MM-EM9465-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1008-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465P-442
 Order MICROPHONE OMNI DIRECT 9.4X6.5MM-EM9465P-442 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1009-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050-423 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1011-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050-443 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050P-423 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1013-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443
 Order MICROPHONE OMNI DIRECT 6.0X5.0MM-EM6050P-443 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1014-ND.
MICROPHONE OMNI DIRECT 6.0X3.5MM - EM6035-383
 Order MICROPHONE OMNI DIRECT 6.0X3.5MM-EM6035-383 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1017-ND.
MICROPHONE OMNI DIRECT 6.0X3.5MM - EM6035-403
 Order MICROPHONE OMNI DIRECT 6.0X3.5MM-EM6035-403 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1018-ND.
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027-423
 Order MICROPHONE OMNI DIRECT 6.0X2.7MM-EM6027-423 online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1019-ND.