LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V - Printers and Accessories

Digi-Key Part Number 298-1255-ND
Price Break
1
Unit Price
25.21
Extended Price
25.21
Manufacturer Part NumberTWS-1V
Product DescriptionLABEL S LAM LS6 .5 X 1.25" 350RL
Quantity Available Non-Stock
All prices are in GBP

LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V - Printers and Accessories Details
Technical/Catalog InformationTWS-1V
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeHeatshrink Wire and Cable Marker
Label Size0.5" x 1.25" x 0.5" (12.7mm x 31.8mm x 12.7mm)
PackagingRoll
ColorWhite
MaterialVinyl - Self-Laminating
For Use With/Related ProductsPanduit LS6 Printer and 8 Awg THHN Cable
Names, Registered & Trademark NamesPAN-CODEā„¢
Other Names TWS 1V
TWS1V
298 1255 ND
2981255ND
298-1255

Purchase LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V - Printers and Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V
Printers and Accessories

LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V (298-1255-ND)

Related parts Printers and Accessories:
LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V
 Order LABEL S LAM LS6 .5 X 1.25" 350RL-TWS-1V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1255-ND.
LABEL S LAM LS6 1.5 X 1.25"250RL - TWS-3V
 Order LABEL S LAM LS6 1.5 X 1.25"250RL-TWS-3V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1257-ND.
LABEL S LAM LS6 1 X 1.25" 250/RL - TWS-2V
 Order LABEL S LAM LS6 1 X 1.25" 250/RL-TWS-2V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1256-ND.
LABEL S LAM LS6 .5 X 1" 400/RL - TWS-4V
 Order LABEL S LAM LS6 .5 X 1" 400/RL-TWS-4V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1259-ND.
LABEL S LAM LS6 .5 X .75" 500/RL - TWS-6V
 Order LABEL S LAM LS6 .5 X .75" 500/RL-TWS-6V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1261-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
 Order LABEL S LAM LS6 1 X 2.5" 100/RL-TWS-10V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1252-ND.
LABEL S LAM LS6 1.5 X 2.5" 100/R - TWS-11V
 Order LABEL S LAM LS6 1.5 X 2.5" 100/R-TWS-11V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1253-ND.
LABEL S LAM LS6 2 X 1.5" 250/RL - TWS-40V
 Order LABEL S LAM LS6 2 X 1.5" 250/RL-TWS-40V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1258-ND.
LABEL S LAM LS6 1 X 1" 250/ROLL - TWS-5V
 Order LABEL S LAM LS6 1 X 1" 250/ROLL-TWS-5V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1260-ND.
LABEL S LAM LS6 1 X .75" 250/RL - TWS-7V
 Order LABEL S LAM LS6 1 X .75" 250/RL-TWS-7V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1262-ND.
LABEL S LAM LS6 1.5 X 4" 100/RL - TWS-13V
 Order LABEL S LAM LS6 1.5 X 4" 100/RL-TWS-13V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-4005-ND.
LABEL S LAM LS6 1 X 4" 100/RL - TWS-12V
 Order LABEL S LAM LS6 1 X 4" 100/RL-TWS-12V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1254-ND.
LABEL S LAM DM VNL WH .5 X 1.44" - PDL-1
 Order LABEL S LAM DM VNL WH .5 X 1.44"-PDL-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-1-ND.
LABEL S LAM DM POLY WH .5 X .75" - PDL-121
 Order LABEL S LAM DM POLY WH .5 X .75"-PDL-121 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-121-ND.
LABEL S LAM POLY WHT .5 X 1.44" - PDL-14
 Order LABEL S LAM POLY WHT .5 X 1.44"-PDL-14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-14-ND.