LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10

Digi-Key Part Number 298-1176-ND
Price Break
10000
50000
100000
Unit Price
0.01319
0.01069
0.00948
Extended Price
131.90
534.50
948.00
Manufacturer Part NumberPLL-5-Y2-10
Product DescriptionLABEL LSR POLY WHT .8X.25" 10K
Quantity Available 40000
All prices are in GBP

LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10 Details
Technical/Catalog InformationPLL-5-Y2-10
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeComponent
Label Size0.8" x 0.25" (20.3mm x 6.4mm)
PackagingBox/312 per sheet
ColorWhite
MaterialPolyester
For Use With/Related ProductsLaser Printers
Names, Registered & Trademark NamesPAN-CODEā„¢
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLL 5 Y2 10
PLL5Y210
298 1176 ND
2981176ND
298-1176

Purchase LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10
LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10

LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10 (298-1176-ND)

Related parts :
LABEL LSR POLY WHT .8X.25" 10K - PLL-5-Y2-10
 Order LABEL LSR POLY WHT .8X.25" 10K-PLL-5-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1176-ND.
LABEL LSR POLY WHT 1.5X.25" 10K - PLL-14-Y2-10
 Order LABEL LSR POLY WHT 1.5X.25" 10K-PLL-14-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1165-ND.
LABEL LSR POLY WHT 1.88X.25" 10K - PLL-15-Y2-10
 Order LABEL LSR POLY WHT 1.88X.25" 10K-PLL-15-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1166-ND.
LABEL LSR POLY WHT .8X.2" 10K - PLL-20-Y2-10
 Order LABEL LSR POLY WHT .8X.2" 10K-PLL-20-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1168-ND.
LABEL LSR POLY WHT .38X.38" 10K - PLL-2-Y2-10
 Order LABEL LSR POLY WHT .38X.38" 10K-PLL-2-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1170-ND.
LABEL LSR POLY WHT .25X.25" 10K - PLL-30-Y2-10
 Order LABEL LSR POLY WHT .25X.25" 10K-PLL-30-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1171-ND.
LABEL LSR POLY WHT .5X.44" 10K - PLL-31-Y2-10
 Order LABEL LSR POLY WHT .5X.44" 10K-PLL-31-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1172-ND.
LABEL LSR POLY WHT .65X.2" 10K - PLL-32-Y2-10
 Order LABEL LSR POLY WHT .65X.2" 10K-PLL-32-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1173-ND.
LABEL LSR POLY WHT 1.0X.38" 10K - PLL-8-Y2-10
 Order LABEL LSR POLY WHT 1.0X.38" 10K-PLL-8-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1177-ND.
LABEL LSR POLY WHT 1.0X.5" 10K - PLL-9-Y2-10
 Order LABEL LSR POLY WHT 1.0X.5" 10K-PLL-9-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1178-ND.
LABEL LSR POLY WHT 3.0X.38" 1K - PLL-19-Y2-1
 Order LABEL LSR POLY WHT 3.0X.38" 1K-PLL-19-Y2-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1167-ND.
LABEL LSR POLY .80 X .25" - PLL-5-Y2Y-10
 Order LABEL LSR POLY .80 X .25"-PLL-5-Y2Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-5-Y2Y-10-ND.
LABEL LSR POLY WHITE 1 X.75" - PLL-11-Y2-2.5
 Order LABEL LSR POLY WHITE 1 X.75"-PLL-11-Y2-2.5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-11-Y2-2.5-ND.
LABEL LSR POLY WHT 0.70 X 0.50" - PEL-10-Y2-5
 Order LABEL LSR POLY WHT 0.70 X 0.50"-PEL-10-Y2-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PEL-10-Y2-5-ND.
LABEL LSR POLY WHT 0.80 X 0.33" - PEL-5-Y2-10
 Order LABEL LSR POLY WHT 0.80 X 0.33"-PEL-5-Y2-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PEL-5-Y2-10-ND.