LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1 - Printers and Accessories

Digi-Key Part Number 298-1169-ND
Price Break
1000
5000
10000
Unit Price
0.1363
0.11045
0.09791
Extended Price
136.30
552.25
979.10
Manufacturer Part NumberLJSL8-Y3-1
Product DescriptionLABEL LSR/IJET 2"X3.17" WHT 1K
Quantity Available 2000
All prices are in GBP

LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1 - Printers and Accessories Details
Technical/Catalog InformationLJSL8-Y3-1
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeWire Marker and Flag
Label Size2" x 3.17" x 1" (50.8mm x 80.5mm x 25.4mm)
PackagingBox
ColorWhite
MaterialPolyester - Self-Laminating
For Use With/Related ProductsLaser Printers and 4 - 4/0 Awg THHN Cable
Names, Registered & Trademark NamesPAN-CODEā„¢
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LJSL8 Y3 1
LJSL8Y31
298 1169 ND
2981169ND
298-1169

Purchase LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1 - Printers and Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1
Printers and Accessories

LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1 (298-1169-ND)

Related parts Printers and Accessories:
LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1
 Order LABEL LSR/IJET 2"X3.17" WHT 1K-LJSL8-Y3-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1169-ND.
LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5
 Order LABEL LSR/IJET 1"X1.33" WHT 2.5K-LJSL5-Y3-2.5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1163-ND.
LABEL LSR/IJET .5"X1.5" WHT 5K - LJSL2-Y3-5
 Order LABEL LSR/IJET .5"X1.5" WHT 5K-LJSL2-Y3-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1174-ND.
LABEL LSR POLY WHT .65 X .26 - PLL-4-Y2Y-10
 Order LABEL LSR POLY WHT .65 X .26-PLL-4-Y2Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-4-Y2Y-10-ND.
DISP/LABEL GRN/WHT GROUND - PLD-57
 Order DISP/LABEL GRN/WHT GROUND-PLD-57 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-57-ND.
LABEL TT S LAM WHT 1.00 X 2.44" - TTSL4VC3-5
 Order LABEL TT S LAM WHT 1.00 X 2.44"-TTSL4VC3-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTSL4VC3-5-ND.
TAPE LAM 1/2"X 26.2' BLK ON WHT - LS7-50-1
 Order TAPE LAM 1/2"X 26.2' BLK ON WHT-LS7-50-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1343-ND.
WHITE SL POLYESTER LASER LABELS - LJSL1-Y3-5
 Order WHITE SL POLYESTER LASER LABELS-LJSL1-Y3-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LJSL1-Y3-5-ND.
RELAY DPDT 2A 12V 288 OHM COIL - G5V-2-DC12
 Order RELAY DPDT 2A 12V 288 OHM COIL-G5V-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z768-ND.
RELAY DPDT 2A 24V 1600 OHM COIL - G5V-2-H-DC24
 Order RELAY DPDT 2A 24V 1600 OHM COIL-G5V-2-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z772-ND.
RELAY LATCHING PC MNT 12VDC - G6HK-2-DC12
 Order RELAY LATCHING PC MNT 12VDC-G6HK-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z966-ND.
TAPE 1/2" BLK/RED DYMO 2000 - 45017
 Order TAPE 1/2" BLK/RED DYMO 2000-45017 online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 110103-ND.
TAPE 1/2" BLK/YEL DYMO 2000 - 45018
 Order TAPE 1/2" BLK/YEL DYMO 2000-45018 online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 110107-ND.
TAPE 1/2" RED FOR DYMO 6000 - 61212
 Order TAPE 1/2" RED FOR DYMO 6000-61212 online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 180003-ND.
RELAY PWR DPDT 24VDC - G7P-2-DC24
 Order RELAY PWR DPDT 24VDC-G7P-2-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7P-2-DC24-ND.