LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5 - Printers and Accessories

Digi-Key Part Number 298-1163-ND
Price Break
2500
30000
50000
Unit Price
0.05258
0.04261
0.03777
Extended Price
131.45
1278.30
1888.50
Manufacturer Part NumberLJSL5-Y3-2.5
Product DescriptionLABEL LSR/IJET 1"X1.33" WHT 2.5K
Quantity Available 25000
All prices are in GBP

LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5 - Printers and Accessories Details
Technical/Catalog InformationLJSL5-Y3-2.5
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeWire Marker and Flag
Label Size1" x 1" x 0.5" (25.4mm x 25.4mm x 12.7mm)
PackagingBox
ColorWhite
MaterialPolyester - Self-Laminating
For Use With/Related ProductsLaser Printers and 8-6 Awg THHN Cable
Names, Registered & Trademark NamesPAN-CODEā„¢
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LJSL5 Y3 2 5
LJSL5Y325
298 1163 ND
2981163ND
298-1163

Purchase LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5 - Printers and Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5
Printers and Accessories

LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5 (298-1163-ND)

Related parts Printers and Accessories:
LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5
 Order LABEL LSR/IJET 1"X1.33" WHT 2.5K-LJSL5-Y3-2.5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1163-ND.
LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1
 Order LABEL LSR/IJET 2"X3.17" WHT 1K-LJSL8-Y3-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1169-ND.
LABEL LSR/IJET .5"X1.5" WHT 5K - LJSL2-Y3-5
 Order LABEL LSR/IJET .5"X1.5" WHT 5K-LJSL2-Y3-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1174-ND.
LABEL LSR POLY WHT .65 X .26 - PLL-4-Y2Y-10
 Order LABEL LSR POLY WHT .65 X .26-PLL-4-Y2Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLL-4-Y2Y-10-ND.
LABEL POLY WHITE 1" X .25" - C100X025YJC
 Order LABEL POLY WHITE 1" X .25"-C100X025YJC online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X025YJC-ND.
LABEL POLY WHITE 1" X .50" - C100X050YJC
 Order LABEL POLY WHITE 1" X .50"-C100X050YJC online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X050YJC-ND.
ROTARY SWITCH 2 POLE 6 POS 1 AMP - 44D30-01-2-AJN
 Order ROTARY SWITCH 2 POLE 6 POS 1 AMP-44D30-01-2-AJN online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000'
 Order HEATSHRINK FP301 1/16" 250' WHT-FP-301 1/16"WT1000' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP116W-250-ND.
OUTLET 1 GANG ADH WHT 2PC SMT - JBX3510WH-A
 Order OUTLET 1 GANG ADH WHT 2PC SMT-JBX3510WH-A online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBX3510WH-A-ND.
LED BAYONT T3-1/4 130VAC WHT DIF - 1860613W3D
 Order LED BAYONT T3-1/4 130VAC WHT DIF-1860613W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1860613W3D-ND.
LED WEDG BASE T3-1/4 12V WHT DIF - 1511B25W3D
 Order LED WEDG BASE T3-1/4 12V WHT DIF-1511B25W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1060-ND.
TAPE LAM 1/2"X 26.2' BLK ON WHT - LS7-50-1
 Order TAPE LAM 1/2"X 26.2' BLK ON WHT-LS7-50-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1343-ND.
POT 5K OHM 1/2" RECT CERM MT SL - 3082P-1-502
 Order POT 5K OHM 1/2" RECT CERM MT SL-3082P-1-502 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3082P-502-ND.
TAPE 1/2" BLK/RED DYMO 2000 - 45017
 Order TAPE 1/2" BLK/RED DYMO 2000-45017 online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 110103-ND.
TAPE 1/2" BLK/YEL DYMO 2000 - 45018
 Order TAPE 1/2" BLK/YEL DYMO 2000-45018 online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 110107-ND.