IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS - Integrated Circuits (ICs)

Digi-Key Part Number LTC2052HVIS-ND
Price Break
495
Unit Price
3.67291
Extended Price
1818.09
Manufacturer Part NumberLTC2052HVIS
Product DescriptionIC OPAMP ZERO-DRIFT QUAD 14SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC2052HVIS
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-SOIC
Slew Rate0.2 V/µs
Gain Bandwidth Product3MHz
Current - Supply1.5mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)2.7 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC2052HVIS
LTC2052HVIS

Purchase IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS
Integrated Circuits (ICs)

IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS (LTC2052HVIS-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVIS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIS-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052IS
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IS-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052CS
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052CS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CS-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVCS
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVCS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCS-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVCS#TR
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVCS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCSTR-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS#TR
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVIS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVISTR-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052IS#TR
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052IS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052ISTR-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052CS#TR
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052CS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CSTR-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052IS#PBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052IS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IS#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052CS#PBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052CS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CS#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052CS#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052CS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CS#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVCS#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVCS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCS#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVCS#PBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVCS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCS#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVIS#TRPBF
 Order IC OPAMP ZERO-DRIFT QUAD 14SOIC-LTC2052HVIS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIS#TRPBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052IGN
 Order IC OPAMP ZERO-DRIFT QUAD 16SSOP-LTC2052IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IGN-ND.