LAMP NEON T3-1/4 MINI BAYONT - B2A - Optoelectronics

Digi-Key Part Number B2A-ND
Price Break
300
Unit Price
0.59467
Extended Price
178.40
Manufacturer Part NumberB2A
Product DescriptionLAMP NEON T3-1/4 MINI BAYONT
Quantity Available 561
All prices are in GBP

LAMP NEON T3-1/4 MINI BAYONT - B2A - Optoelectronics Details
Technical/Catalog InformationB2A
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
Color-
Lens Style/Size-
Lead StyleBayonet
Voltage Rating-
MSCP (Mean Spherical Candle Power)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B2A
B2A

Purchase LAMP NEON T3-1/4 MINI BAYONT - B2A - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP NEON T3-1/4 MINI BAYONT - B2A
Optoelectronics

LAMP NEON T3-1/4 MINI BAYONT - B2A (B2A-ND)

Related parts Optoelectronics :
LAMP NEON T3-1/4 MINI BAYONT - B2A
 Order LAMP NEON T3-1/4 MINI BAYONT-B2A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
 Order LAMP T3-1/4 MINI BAYONET 28V-1820 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LED BAYONT T3-1/4 130VAC WHT DIF - 1860613W3D
 Order LED BAYONT T3-1/4 130VAC WHT DIF-1860613W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1860613W3D-ND.
LED BAYONET T3-1/4 130VAC BLUE - 18606137
 Order LED BAYONET T3-1/4 130VAC BLUE-18606137 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 18606137-ND.
LED WEDG BASE T3-1/4 12V WHT DIF - 1511B25W3D
 Order LED WEDG BASE T3-1/4 12V WHT DIF-1511B25W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1060-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
 Order LAMP INCAND T-3 1/4 14V WEDGE BS-161 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM161-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
 Order LAMP INCAND T-1 3/4 14V FLANGE-330 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
 Order LAMP INCAND T-1 3/4 28V GROOVE-388 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
 Order LAMP INCAND T-3 1/4 6.3V BAYONET-755 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM755-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
 Order LAMP INCAND T-3 1/4 28V WEDGE-656 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM656-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
 Order LAMP INCAND T-1 3/4 28V WEDGE BS-85 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM85-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
 Order LAMP INCAND T-3 1/4 120V BAYONET-8-3995 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
LAMP NEON CIRCUIT COMPONENT - 5AB-T
 Order LAMP NEON CIRCUIT COMPONENT-5AB-T online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5AB-T-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
 Order LAMP NEON RED 120V PC MNT-1050QC1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
 Order LAMP NEON RED 120V PC MNT-2110A1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.