CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S - Capacitors

Digi-Key Part Number P11276-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.75
1.069
0.7538
0.41118
0.3564
0.34254
0.32868
Extended Price
1.75
10.69
75.38
411.18
1782.00
3425.40
8217.00
Manufacturer Part NumberEEU-FC1J681S
Product DescriptionCAP 680UF 63V ELECT FC RADIAL
Quantity Available 12857
All prices are in GBP

CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S - Capacitors Details
Technical/Catalog InformationEEU-FC1J681S
VendorPanasonic - ECG
CategoryCapacitors
Capacitance680µF
Voltage - Rated63V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1J681S
EEUFC1J681S
P11276 ND
P11276ND
P11276

Purchase CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S
Capacitors

CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S (P11276-ND)

Related parts Capacitors :
CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681
 Order CAP 680UF 63V ELECT FC RADIAL-EEU-FC1J681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10354-ND.
CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681S
 Order CAP 680UF 63V ELECT FC RADIAL-EEU-FC1J681S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11276-ND.
CAP 680UF 63V ELECT FC RADIAL - EEU-FC1J681L
 Order CAP 680UF 63V ELECT FC RADIAL-EEU-FC1J681L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10353-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
 Order CAP 100UF 6.3V ELECT FC RADIAL-EEU-FC0J101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12706-ND.
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
 Order CAP 150UF 6.3V ELECT FC RADIAL-EEU-FC0J151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
 Order CAP 330UF 6.3V ELECT FC RADIAL-EEU-FC0J331S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
 Order CAP 1000UF 6.3V ELECT FC RADIAL-EEU-FC0J102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222
 Order CAP 2200UF 6.3V ELECT FC RADIAL-EEU-FC0J222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10204-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222S
 Order CAP 2200UF 6.3V ELECT FC RADIAL-EEU-FC0J222S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10205-ND.