CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121 - Capacitors

Digi-Key Part Number P11271-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.53
0.3
0.2117
0.1155
0.10032
0.09636
0.0924
Extended Price
0.53
3.00
21.17
115.50
501.60
963.60
2310.00
Manufacturer Part NumberEEU-FC1J121
Product DescriptionCAP 120UF 63V ELECT FC RADIAL
Quantity Available 1004
All prices are in GBP

CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121 - Capacitors Details
Technical/Catalog InformationEEU-FC1J121
VendorPanasonic - ECG
CategoryCapacitors
Capacitance120µF
Voltage - Rated63V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1J121
EEUFC1J121
P11271 ND
P11271ND
P11271

Purchase CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121
Capacitors

CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121 (P11271-ND)

Related parts Capacitors :
CAP 120UF 63V ELECT FC RADIAL - EEU-FC1J121
 Order CAP 120UF 63V ELECT FC RADIAL-EEU-FC1J121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11271-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
 Order CAP 100UF 6.3V ELECT FC RADIAL-EEU-FC0J101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12706-ND.
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
 Order CAP 150UF 6.3V ELECT FC RADIAL-EEU-FC0J151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
 Order CAP 330UF 6.3V ELECT FC RADIAL-EEU-FC0J331S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
 Order CAP 1000UF 6.3V ELECT FC RADIAL-EEU-FC0J102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222
 Order CAP 2200UF 6.3V ELECT FC RADIAL-EEU-FC0J222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10204-ND.
CAP 2200UF 6.3V ELECT FC RADIAL - EEU-FC0J222S
 Order CAP 2200UF 6.3V ELECT FC RADIAL-EEU-FC0J222S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10205-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332
 Order CAP 3300UF 6.3V ELECT FC RADIAL-EEU-FC0J332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10206-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332S
 Order CAP 3300UF 6.3V ELECT FC RADIAL-EEU-FC0J332S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10207-ND.