CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182 - Capacitors

Digi-Key Part Number P11267-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
2.36
1.56
1.0999
0.59994
0.52008
0.50028
0.47982
Extended Price
2.36
15.60
109.99
599.94
2600.40
5002.80
11995.50
Manufacturer Part NumberEEU-FC1H182
Product DescriptionCAP 1800UF 50V ELECT FC RADIAL
Quantity Available 3778
All prices are in GBP

CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182 - Capacitors Details
Technical/Catalog InformationEEU-FC1H182
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H182
EEUFC1H182
P11267 ND
P11267ND
P11267

Purchase CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182
Capacitors

CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182 (P11267-ND)

Related parts Capacitors :
CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182
 Order CAP 1800UF 50V ELECT FC RADIAL-EEU-FC1H182 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11267-ND.
CAP 1800UF 50V ELECT FC RADIAL - EEU-FC1H182L
 Order CAP 1800UF 50V ELECT FC RADIAL-EEU-FC1H182L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11266-ND.
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182S
 Order CAP 1800UF 10V ELECT FC RADIAL-EEU-FC1A182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10229-ND.
CAP 1800UF 16V ELECT FC RADIAL - EEU-FC1C182S
 Order CAP 1800UF 16V ELECT FC RADIAL-EEU-FC1C182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10256-ND.
CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182L
 Order CAP 1800UF 25V ELECT FC RADIAL-EEU-FC1E182L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10283-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.
CAP 27UF 50V ELECT FC RADIAL - EEU-FC1H270
 Order CAP 27UF 50V ELECT FC RADIAL-EEU-FC1H270 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10319-ND.
CAP 33UF 50V ELECT FC RADIAL - EEU-FC1H330
 Order CAP 33UF 50V ELECT FC RADIAL-EEU-FC1H330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10320-ND.
CAP 47UF 50V ELECT FC RADIAL - EEU-FC1H470
 Order CAP 47UF 50V ELECT FC RADIAL-EEU-FC1H470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10321-ND.