CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S - Capacitors

Digi-Key Part Number P11265-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
2.13
1.35
0.9522
0.51942
0.45012
0.43296
0.4158
Extended Price
2.13
13.50
95.22
519.42
2250.60
4329.60
10395.00
Manufacturer Part NumberEEU-FC1H122S
Product DescriptionCAP 1200UF 50V ELECT FC RADIAL
Quantity Available 2436
All prices are in GBP

CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S - Capacitors Details
Technical/Catalog InformationEEU-FC1H122S
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1200µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H122S
EEUFC1H122S
P11265 ND
P11265ND
P11265

Purchase CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S
Capacitors

CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S (P11265-ND)

Related parts Capacitors :
CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122
 Order CAP 1200UF 50V ELECT FC RADIAL-EEU-FC1H122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11264-ND.
CAP 1200UF 50V ELECT FC RADIAL - EEU-FC1H122S
 Order CAP 1200UF 50V ELECT FC RADIAL-EEU-FC1H122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11265-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10226-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122S
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10227-ND.
CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122S
 Order CAP 1200UF 25V ELECT FC RADIAL-EEU-FC1E122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10280-ND.
CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122L
 Order CAP 1200UF 35V ELECT FC RADIAL-EEU-FC1V122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10306-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.